Petzl Fall Arrest Lanyard Lanyard Carabiner
- RS Stock No.:
- 832-512
- Mfr. Part No.:
- S061AA00
- Manufacturer:
- Petzl
N
Subtotal (1 unit)*
PHP176,251.90
(exc. VAT)
PHP197,402.13
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP176,251.90 |
*price indicative
- RS Stock No.:
- 832-512
- Mfr. Part No.:
- S061AA00
- Manufacturer:
- Petzl
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Petzl | |
| Product Type | Lanyard | |
| Lanyard Use | Fall Arrest | |
| Adjustable | Yes | |
| Harness Connection | Carabiner | |
| Weight Capacity | 150kg | |
| Retractable | Yes | |
| Karabiner Type | Lanyard | |
| Anchorage End Connection | Locking Carabiner | |
| Lanyard Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand Petzl | ||
Product Type Lanyard | ||
Lanyard Use Fall Arrest | ||
Adjustable Yes | ||
Harness Connection Carabiner | ||
Weight Capacity 150kg | ||
Retractable Yes | ||
Karabiner Type Lanyard | ||
Anchorage End Connection Locking Carabiner | ||
Lanyard Material Aluminium | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Petzl litter is designed for rescue operations in challenging environments. Its robust construction ensures safe transportation and handling, accommodating various emergency scenarios involving height access.
Breaking strength of carry handles is 4 kN, ensuring reliable handling during rescues
Accessory attachment point breaking strength is 1 kN, designed for secure connections
Compatible with the STEF device since 2020 for enhanced versatility
Related links
- Petzl Fall Arrest Lanyard Lanyard Carabiner
- CK Fall Arrest Fall Arrest Lanyard Lanyard Carabiner
- CK Work Positioning Fall Arrest Lanyard Lanyard Carabiner
- Petzl 1000 mm Fall Arrest Lanyard Carabiner Twin
- Petzl 2000 mm Fall Arrest Lanyard Carabiner Single
- Petzl 5 m Fall Arrest Adjustable Work Positioning Lanyard Carabiner
- MSA Safety 1.5 m Fall Arrest Lanyard Screw Carabiner Single
- Petzl 60 cm Adjustable Lanyard Carabiner Single
