CK Fall Arrest Fall Arrest Lanyard Lanyard Carabiner
- RS Stock No.:
- 857-664
- Mfr. Part No.:
- T8008
- Manufacturer:
- CK
N
Subtotal (1 unit)*
PHP2,045.08
(exc. VAT)
PHP2,290.49
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,045.08 |
*price indicative
- RS Stock No.:
- 857-664
- Mfr. Part No.:
- T8008
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Fall Arrest Lanyard | |
| Lanyard Use | Fall Arrest | |
| Adjustable | Yes | |
| Harness Connection | Carabiner | |
| Weight Capacity | 100kg | |
| Retractable | Yes | |
| Karabiner Type | Lanyard | |
| Anchorage End Connection | Carabiner | |
| Lanyard Material | Polyester | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Fall Arrest Lanyard | ||
Lanyard Use Fall Arrest | ||
Adjustable Yes | ||
Harness Connection Carabiner | ||
Weight Capacity 100kg | ||
Retractable Yes | ||
Karabiner Type Lanyard | ||
Anchorage End Connection Carabiner | ||
Lanyard Material Polyester | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The CK fall arrest lanyard designed to provide essential safety when working at height, ensuring reliable protection against falls.
Shock absorbing fall arrest lanyard enhances user safety
Elasticated webbing minimises the risk of tripping or snagging
Constructed from high tensile strength polyester webbing
Related links
- Petzl Fall Arrest Lanyard Lanyard Carabiner
- CK Work Positioning Fall Arrest Lanyard Lanyard Carabiner
- Petzl 1000 mm Fall Arrest Lanyard Carabiner Twin
- Petzl 2000 mm Fall Arrest Lanyard Carabiner Single
- Petzl 5 m Fall Arrest Adjustable Work Positioning Lanyard Carabiner
- Honeywell Safety Fall Arrest Rope Lanyard Lanyard Locking Carabiner Single
- MSA Safety 1.5 m Fall Arrest Lanyard Screw Carabiner Single
- Tractel 1.5 m Fall Arrest Lanyard Screw Carabiner Single
