Petzl 1830 mm Fall Arrest Lanyard BmD Triact Twin

Subtotal (1 unit)*

PHP21,456.94

(exc. VAT)

PHP24,031.77

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
  • Plus 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP21,456.94

*price indicative

Bag the Deal of the Season
RS Stock No.:
311-730
Mfr. Part No.:
L014BB01
Manufacturer:
Petzl
Find similar products by selecting one or more attributes.
Select all

Brand

Petzl

Product Type

Lanyard

Extended Length

1830mm

Leg Type

Twin

Lanyard Use

Fall Arrest

Adjustable

Yes

Harness Connection

BmD Triact

Weight Capacity

140kg

Anchorage End Connection

MGO Connector

Standards/Approvals

CE, UL, ANSI, EN 255: 2002

RoHS Status: Exempt

COO (Country of Origin):
RO
The Petzl Double Lanyard comes with compact energy absorber, designed for progression on a vertical structure or a horizontal lifeline, and for passing intermediate anchors. It works with users who weigh between 60 and 140 kg. It’s ready to use, with two large-opening MGO connectors on the end of the lanyard and a Bm’D connector for harness attachment. It is a 150 FLEX elasticized arms.

Designed for progression on a vertical structure or horizontal lifeline and when passing intermediate anchors

Progressive tearing of the energy absorber webbing limits the impact force on the user

Energy absorber very compact design does not hinder the user during progression

Durable fabric pouch with a simple opening system protects the energy absorber from abrasion or contaminants