Delta Plus 2 m Fall Arrest Lanyard Automatic Snap Hook
- RS Stock No.:
- 121-953
- Mfr. Part No.:
- AN235200AD
- Manufacturer:
- Delta Plus
Subtotal (1 unit)*
PHP5,845.66
(exc. VAT)
PHP6,547.14
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,845.66 |
*price indicative
- RS Stock No.:
- 121-953
- Mfr. Part No.:
- AN235200AD
- Manufacturer:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Product Type | Lanyard | |
| Extended Length | 2m | |
| Lanyard Use | Fall Arrest | |
| Harness Connection | Automatic Snap Hook | |
| Weight Capacity | 140kg | |
| Lanyard Material | Steel, Polyester, Lightweight Elastic Webbing | |
| Standards/Approvals | EN355, RFU 11.062 | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Product Type Lanyard | ||
Extended Length 2m | ||
Lanyard Use Fall Arrest | ||
Harness Connection Automatic Snap Hook | ||
Weight Capacity 140kg | ||
Lanyard Material Steel, Polyester, Lightweight Elastic Webbing | ||
Standards/Approvals EN355, RFU 11.062 | ||
- COO (Country of Origin):
- CN
The DeltaPlus Energy absorbing lanyard made of lightweight elastic webbing also provides freedom of movement with automatic carabiners for secure and time-saving locking.
Product certified at 140 kg
Finishing works or Craftsmanship
Related links
- Delta Plus 2 m Fall Arrest Lanyard Automatic Snap Hook
- Delta Plus 2 m Fall Arrest Lanyard Screw Automatic Snap Hook
- Honeywell Safety 6 ft Fall Arrest Lanyard Lanyard Snap Hook Twin
- 3M 1.3 m Fall Arrest Shock Absorbing Lanyard Snap Hook Twin
- Protecta 2 m Fall Arrest Shock Absorbing Lanyard Screw Snap Hook Single
- Beeswift 2 m Lanyard Snap Hook
- NEOFEU 1 m Fall Arrest Fall Arrester Kit Twist Lock Snap Hook Twin
- JSP 2 m Work Positioning Work Positioning Lanyard Screw Snap Hook Single
