PROGUARD Fall Arrester Single Aluminium
- RS Stock No.:
- 793-527
- Mfr. Part No.:
- PFP-SRL-SB-GS15
- Manufacturer:
- PROGUARD
Subtotal (1 unit)*
PHP57,351.89
(exc. VAT)
PHP64,234.12
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP57,351.89 |
*price indicative
- RS Stock No.:
- 793-527
- Mfr. Part No.:
- PFP-SRL-SB-GS15
- Manufacturer:
- PROGUARD
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PROGUARD | |
| Product Type | Fall Arrester | |
| Weight Capacity | 11.16kg | |
| Leg Type | Single | |
| Lifeline Material | Galvanised Steel | |
| Harness Connection | Swivel Hook | |
| Series | PFP-SRL-SB | |
| Standards/Approvals | CE | |
| Case Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand PROGUARD | ||
Product Type Fall Arrester | ||
Weight Capacity 11.16kg | ||
Leg Type Single | ||
Lifeline Material Galvanised Steel | ||
Harness Connection Swivel Hook | ||
Series PFP-SRL-SB | ||
Standards/Approvals CE | ||
Case Material Aluminium | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
Related links
- PROGUARD Fall Arrester Single Aluminium
- PROGUARD Fall Arrester Single Nylon
- PROGUARD Fall Arrester Single ABS
- Protecta Fall Arrester Kit Single Aluminium
- Protecta Fall Arrester Kit Single Aluminium, Thermoplastic
- NEOFEU Fall Arrester Single
- Tractel Fall Arrester Single Polyamide
- Protecta Fall Arrester Kit Single Plastic Thermoplastic
