PROGUARD Fall Arrester Single ABS
- RS Stock No.:
- 793-524
- Mfr. Part No.:
- PFP-SRL-MB-WB3
- Manufacturer:
- PROGUARD
Subtotal (1 unit)*
PHP10,896.93
(exc. VAT)
PHP12,204.56
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,896.93 |
*price indicative
- RS Stock No.:
- 793-524
- Mfr. Part No.:
- PFP-SRL-MB-WB3
- Manufacturer:
- PROGUARD
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PROGUARD | |
| Product Type | Fall Arrester | |
| Weight Capacity | 100kg | |
| Leg Type | Single | |
| Lifeline Material | Webbing | |
| Harness Connection | Swivel Hook | |
| Series | PFP-SRL-MB | |
| Standards/Approvals | CE | |
| Case Material | ABS | |
| Select all | ||
|---|---|---|
Brand PROGUARD | ||
Product Type Fall Arrester | ||
Weight Capacity 100kg | ||
Leg Type Single | ||
Lifeline Material Webbing | ||
Harness Connection Swivel Hook | ||
Series PFP-SRL-MB | ||
Standards/Approvals CE | ||
Case Material ABS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
Related links
- PROGUARD Fall Arrester Single Aluminium
- PROGUARD Fall Arrester Single Nylon
- NEOFEU Fall Arrester Single
- Tractel Fall Arrester Single Polyamide
- Protecta Fall Arrester Kit Single Aluminium
- Delta Plus Fall Arrester ABS
- Delta Plus Fall Arrester ABS, Galvanised Steel
- 3M 101.6 mm Fall Arrest Fall Arrester Lanyard Single
