PROGUARD Fall Arrester Single Nylon

Subtotal (1 unit)*

PHP43,013.33

(exc. VAT)

PHP48,174.93

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP43,013.33

*price indicative

RS Stock No.:
793-526
Mfr. Part No.:
PFP-SRL-SB-GS10
Manufacturer:
PROGUARD
Find similar products by selecting one or more attributes.
Select all

Brand

PROGUARD

Weight Capacity

6.62kg

Product Type

Fall Arrester

Leg Type

Single

Harness Connection

Swivel Hook

Lifeline Material

Galvanised Steel

Series

PFP-SRL-SB

Standards/Approvals

CE

Case Material

Nylon

RoHS Status: Exempt

COO (Country of Origin):
MY

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy