TUK Limited White ABS Faceplate
- RS Stock No.:
- 754-300
- Mfr. Part No.:
- KPR1jewh
- Manufacturer:
- TUK Limited
Get a bulk buy discount
Add 10 more to save 6%
View bulk pricing optionsSubtotal (1 unit)*
PHP38.23
(exc. VAT)
PHP42.82
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 60 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP38.23 | - |
| 10 - 24 | PHP35.60 | 6% |
| 25 + | PHP31.64 | 17% |
*price indicative
- RS Stock No.:
- 754-300
- Mfr. Part No.:
- KPR1jewh
- Manufacturer:
- TUK Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TUK Limited | |
| Product Type | Faceplate | |
| Colour | White | |
| Material | ABS | |
| Mount Type | Snap-in | |
| Width | 25mm | |
| Depth | 12.5mm | |
| Finish | High Gloss | |
| Screwed/Screwless | Screwed | |
| Height | 50mm | |
| For Use With | Keystone Jacks | |
| Series | KPR | |
| Select all | ||
|---|---|---|
Brand TUK Limited | ||
Product Type Faceplate | ||
Colour White | ||
Material ABS | ||
Mount Type Snap-in | ||
Width 25mm | ||
Depth 12.5mm | ||
Finish High Gloss | ||
Screwed/Screwless Screwed | ||
Height 50mm | ||
For Use With Keystone Jacks | ||
Series KPR | ||
- COO (Country of Origin):
- TW
The TUK Limited Cage Nut Set is designed to provide secure mounting solutions for rack and cabinet installations. It includes zinc plated steel cage nuts and screws along with Durable washers to ensure reliable fastening performance.
M6 thread for standard rack mounting
Pozidriv type screw head for secure fastening
Offered in bags of 4 sets to 50 sets
Related links
- TUK Limited White ABS Faceplate
- TUK Limited White Faceplate ABS Faceplate
- TUK Limited White ABS Faceplate & Mounting Plate
- TUK Limited White 1 Gang Faceplate ABS Faceplate
- TUK Limited White ABS, Polyamide Faceplate & Mounting Plate
- TUK Limited White 2 Gang ABS Faceplate
- TUK Limited White Blank Plate ABS Faceplate
- TUK Limited White 2 Gang Faceplate ABS Faceplate
