TUK Limited White 2 Gang Faceplate ABS Faceplate
- RS Stock No.:
- 754-170
- Mfr. Part No.:
- KP2-6JE
- Manufacturer:
- TUK Limited
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
PHP78.10
(exc. VAT)
PHP87.47
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 159 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP78.10 | - |
| 10 - 24 | PHP72.02 | 7% |
| 25 + | PHP64.91 | 16% |
*price indicative
- RS Stock No.:
- 754-170
- Mfr. Part No.:
- KP2-6JE
- Manufacturer:
- TUK Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TUK Limited | |
| Product Type | Faceplate | |
| Number of Gangs | 2 | |
| Plate Type | Faceplate | |
| Colour | White | |
| Material | ABS | |
| Mount Type | Snap-in | |
| Width | 86mm | |
| Depth | 10mm | |
| Finish | High Gloss | |
| Screwed/Screwless | Screwed | |
| Height | 86mm | |
| Series | KP | |
| For Use With | 6C Modules | |
| Select all | ||
|---|---|---|
Brand TUK Limited | ||
Product Type Faceplate | ||
Number of Gangs 2 | ||
Plate Type Faceplate | ||
Colour White | ||
Material ABS | ||
Mount Type Snap-in | ||
Width 86mm | ||
Depth 10mm | ||
Finish High Gloss | ||
Screwed/Screwless Screwed | ||
Height 86mm | ||
Series KP | ||
For Use With 6C Modules | ||
- COO (Country of Origin):
- CN
The TUK Limited Faceplates is manufactured in high gloss finish in white. They are supplied with fixing screws for installation.
Flame retardant
UV stable
Related links
- TUK Limited White 1 Gang Faceplate ABS Faceplate
- TUK Limited White 2 Gang ABS Faceplate
- TUK Limited Black 2 Gang Faceplate ABS Faceplate
- TUK Limited Black, White 1 Gang Faceplate ABS Faceplate
- TUK Limited White 1 Gang Faceplate ABS Socket
- TUK Limited Black 1 Gang Faceplate ABS Faceplate
- TUK Limited White Faceplate ABS Faceplate
- TUK Limited White 1 Gang ABS Faceplate
