TUK Limited White 1 Gang ABS Faceplate
- RS Stock No.:
- 754-187
- Mfr. Part No.:
- KP45K2
- Manufacturer:
- TUK Limited
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP262.40
(exc. VAT)
PHP293.89
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 33 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP262.40 |
| 10 - 24 | PHP241.86 |
| 25 + | PHP217.90 |
*price indicative
- RS Stock No.:
- 754-187
- Mfr. Part No.:
- KP45K2
- Manufacturer:
- TUK Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TUK Limited | |
| Number of Gangs | 1 | |
| Product Type | Faceplate | |
| Colour | White | |
| Material | ABS | |
| Width | 86mm | |
| Mount Type | Wall Mount | |
| Depth | 38mm | |
| Finish | Elegant | |
| Standards/Approvals | UL94V-0 | |
| Height | 86mm | |
| Series | KP45 | |
| For Use With | Keystone Modules | |
| Select all | ||
|---|---|---|
Brand TUK Limited | ||
Number of Gangs 1 | ||
Product Type Faceplate | ||
Colour White | ||
Material ABS | ||
Width 86mm | ||
Mount Type Wall Mount | ||
Depth 38mm | ||
Finish Elegant | ||
Standards/Approvals UL94V-0 | ||
Height 86mm | ||
Series KP45 | ||
For Use With Keystone Modules | ||
- COO (Country of Origin):
- CN
The TUK Limited Lockjaw also offers the facility of high speed tool-less installation, which saves the installer time on time-critical applications. The IDCs are designed with staggered pin gaps, resulting in excellent installation speed and retention force compared to standard tool-less IDC components.
High performance data throughput, meets Category 6 data transfer rates at permanent link level
Locked securely into place with LOKJAC key, with easy lock and release mechanism (supplied separately)
High speed tool-less installation
Related links
- TUK Limited White 1 Gang ABS Faceplate
- TUK Limited White 1 Gang Faceplate ABS Faceplate
- TUK Limited White 2 Gang ABS Faceplate
- TUK Limited Black 1 Gang ABS Faceplate
- TUK Limited White 1 Gang Faceplate ABS Socket
- TUK Limited Black 1 Gang Faceplate ABS Faceplate
- TUK Limited Black, White 1 Gang Faceplate ABS Faceplate
- TUK Limited White 2 Gang Faceplate ABS Faceplate
