TUK Limited White ABS Faceplate
- RS Stock No.:
- 754-185
- Mfr. Part No.:
- KPR0.5Wh
- Manufacturer:
- TUK Limited
Get a bulk buy discount
Add 10 more to save 9%
View bulk pricing optionsSubtotal (1 unit)*
PHP21.95
(exc. VAT)
PHP24.58
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP21.95 | - |
| 10 - 24 | PHP19.87 | 9% |
| 25 + | PHP16.73 | 23% |
*price indicative
- RS Stock No.:
- 754-185
- Mfr. Part No.:
- KPR0.5Wh
- Manufacturer:
- TUK Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TUK Limited | |
| Product Type | Faceplate | |
| Colour | White | |
| Material | ABS | |
| Width | 12.5mm | |
| Mount Type | Snap-in | |
| Depth | 13mm | |
| Finish | High Gloss | |
| Height | 50mm | |
| For Use With | Keystone Jacks | |
| Series | KPR | |
| Select all | ||
|---|---|---|
Brand TUK Limited | ||
Product Type Faceplate | ||
Colour White | ||
Material ABS | ||
Width 12.5mm | ||
Mount Type Snap-in | ||
Depth 13mm | ||
Finish High Gloss | ||
Height 50mm | ||
For Use With Keystone Jacks | ||
Series KPR | ||
- COO (Country of Origin):
- CN
The TUK Limited Faceplates are designed for one or two keystones and offer an elegant solution for most structured cabling or multimedia installations.
Available in 1 and 2 ports
Suitable for most keystones which can be used with shuttered faceplate adaptors
Both versions fit standard UK 86x86mm back box
Related links
- TUK Limited White ABS Faceplate
- TUK Limited White Faceplate ABS Faceplate
- TUK Limited White ABS Faceplate & Mounting Plate
- TUK Limited White ABS, Polyamide Faceplate & Mounting Plate
- TUK Limited White 2 Gang ABS Faceplate
- TUK Limited White Blank Plate ABS Faceplate
- TUK Limited White 1 Gang Faceplate ABS Faceplate
- TUK Limited White 1 Gang ABS Faceplate
