TUK Limited Black Blank Plate ABS Faceplate
- RS Stock No.:
- 754-166
- Mfr. Part No.:
- KPR1Bk
- Manufacturer:
- TUK Limited
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
PHP45.50
(exc. VAT)
PHP50.96
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 34 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP45.50 | - |
| 10 - 24 | PHP41.48 | 8% |
| 25 + | PHP37.46 | 17% |
*price indicative
- RS Stock No.:
- 754-166
- Mfr. Part No.:
- KPR1Bk
- Manufacturer:
- TUK Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TUK Limited | |
| Product Type | Faceplate | |
| Plate Type | Blank Plate | |
| Colour | Black | |
| Material | ABS | |
| Mount Type | Snap-in | |
| Width | 25mm | |
| Depth | 13 | |
| Height | 50mm | |
| Series | KPR1 | |
| For Use With | Euro Faceplate Frames | |
| Select all | ||
|---|---|---|
Brand TUK Limited | ||
Product Type Faceplate | ||
Plate Type Blank Plate | ||
Colour Black | ||
Material ABS | ||
Mount Type Snap-in | ||
Width 25mm | ||
Depth 13 | ||
Height 50mm | ||
Series KPR1 | ||
For Use With Euro Faceplate Frames | ||
- COO (Country of Origin):
- CN
The TUK Limited Faceplates are designed for compatibility with a wide range of voice and data modules commonly used in the UK market. These faceplates are manufactured from flame-retardant and UV-stable ABS, ensuring durability and safety in various environments.
Manufactured from flame-retardant and UV-stable ABS material
Available in black and white with high-gloss finishes
Supplied with fixing screws for easy installation
Related links
- TUK Limited Black Blank Plate ABS Faceplate
- TUK Limited White Blank Plate ABS Faceplate
- TUK Limited Black Blank Polycarbonate Blanking Panel
- TUK Limited Black ABS Faceplate
- TUK Limited Black 1 Gang Faceplate ABS Faceplate
- TUK Limited Black, White 1 Gang Faceplate ABS Faceplate
- TUK Limited Black Faceplate ABS Faceplate
- TUK Limited Black 1 Gang ABS Faceplate
