TUK Limited Black 1 Gang Faceplate ABS Faceplate
- RS Stock No.:
- 754-248
- Mfr. Part No.:
- KPH1Bk
- Manufacturer:
- TUK Limited
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP68.97
(exc. VAT)
PHP77.25
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 47 unit(s) shipping from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP68.97 |
| 10 - 24 | PHP63.90 |
| 25 + | PHP56.80 |
*price indicative
- RS Stock No.:
- 754-248
- Mfr. Part No.:
- KPH1Bk
- Manufacturer:
- TUK Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TUK Limited | |
| Product Type | Faceplate | |
| Number of Gangs | 1 | |
| Plate Type | Faceplate | |
| Colour | Black | |
| Material | ABS | |
| Mount Type | Snap-in | |
| Width | 86mm | |
| Depth | 9.5mm | |
| Finish | High Gloss | |
| Screwed/Screwless | Screwed | |
| Height | 86mm | |
| For Use With | Euro Type Module | |
| Series | KPH | |
| Select all | ||
|---|---|---|
Brand TUK Limited | ||
Product Type Faceplate | ||
Number of Gangs 1 | ||
Plate Type Faceplate | ||
Colour Black | ||
Material ABS | ||
Mount Type Snap-in | ||
Width 86mm | ||
Depth 9.5mm | ||
Finish High Gloss | ||
Screwed/Screwless Screwed | ||
Height 86mm | ||
For Use With Euro Type Module | ||
Series KPH | ||
- COO (Country of Origin):
- CN
The TUK Limited Anti-Snag arc-latch feedthrough plug for Cat 6 or Cat 6A shielded cable combines two innovations in the same item.
Compliant with Category 6 and 6A patch cord standard
Snag less arc latch design avoids tangling and breakage of latch
Related links
- TUK Limited Black 1 Gang Faceplate ABS Faceplate
- TUK Limited Black, White 1 Gang Faceplate ABS Faceplate
- TUK Limited Black 1 Gang ABS Faceplate
- TUK Limited Black 2 Gang Faceplate ABS Faceplate
- TUK Limited White 1 Gang Faceplate ABS Faceplate
- TUK Limited White 2 Gang Faceplate ABS Faceplate
- TUK Limited Black Faceplate ABS Faceplate
- TUK Limited Black Blank Plate ABS Faceplate
