Legrand Black 1 Gang Cover Plate Plastic Faceplate & Mounting Plate
- RS Stock No.:
- 687-919
- Mfr. Part No.:
- 066741
- Manufacturer:
- Legrand
Subtotal (1 unit)*
PHP61,428.46
(exc. VAT)
PHP68,799.88
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP61,428.46 |
*price indicative
- RS Stock No.:
- 687-919
- Mfr. Part No.:
- 066741
- Manufacturer:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Faceplate & Mounting Plate | |
| Number of Gangs | 1 | |
| Plate Type | Cover Plate | |
| Colour | Black | |
| Material | Plastic | |
| Mount Type | Flush | |
| Finish | Black | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Faceplate & Mounting Plate | ||
Number of Gangs 1 | ||
Plate Type Cover Plate | ||
Colour Black | ||
Material Plastic | ||
Mount Type Flush | ||
Finish Black | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- FR
The Legrand Celiane Powder Plate, featuring a 1-station configuration and a basalt finish, is part of the Celiane Powder Collection. This plate offers timeless chic designs, adding a touch of inspiration to your interior. It is designed to be combined with a Batibox universal support, a mechanism, and a Celiane hubcap.
Celiane 1-station color plate
Powder Collection Timelessly chic models for interior inspiration
Basalt finish
To be combined with a Batibox
Related links
- Legrand Black 1 Gang Cover Plate Plastic Faceplate & Mounting Plate
- Legrand White 1 Gang Cover Plate Plastic Faceplate & Mounting Plate
- Legrand White 4 Gang Cover Plate Plastic Faceplate & Mounting Plate
- Legrand White 2 Gang Cover Plate Plastic Faceplate & Mounting Plate
- Legrand White 3 Gang Cover Plate Plastic Faceplate & Mounting Plate
- Legrand White Cover Plate Plastic Faceplate & Mounting Plate
- Legrand White Blank Plate Plastic Faceplate & Mounting Plate
- Legrand 1 Gang Plastic Faceplate & Mounting Plate
