Legrand 1 Gang Plastic Faceplate & Mounting Plate

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

PHP1,483.66

(exc. VAT)

PHP1,661.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 9PHP1,483.66
10 +PHP1,364.62

*price indicative

RS Stock No.:
687-930
Mfr. Part No.:
031456
Manufacturer:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Product Type

Faceplate & Mounting Plate

Number of Gangs

1

Material

Plastic

Width

28mm

Height

73mm

Non Compliant

COO (Country of Origin):
FR
The Legrand surface-mounted device frame for 1 post installation along DLPlus moldings has a thickness of 16mm and comes in white. The DLPlus frame allows for mounting all the mechanisms protruding along the DLPlus molding.

For DLPlus moldings 32mm x16mm or 40mm x 16mm - Thickness 16mm

Dimensions 73mm x 84mm x 28mm

Supplied with a tip and a plate for separating the currents

Compliance with the protection index

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy