Legrand White 1 Gang Cover Plate Plastic Faceplate & Mounting Plate

Subtotal (1 unit)*

PHP17,785.78

(exc. VAT)

PHP19,920.07

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 49 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP17,785.78

*price indicative

RS Stock No.:
687-928
Mfr. Part No.:
600980
Manufacturer:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Number of Gangs

1

Product Type

Faceplate & Mounting Plate

Plate Type

Cover Plate

Colour

White

Material

Plastic

Mount Type

Flush

Width

100mm

Finish

White

Range

6 009 7X/80

Standards/Approvals

Hexane (EN 60669-1)

Non Compliant

COO (Country of Origin):
FR
The Legrand Dooxie round plate with 1 post in white finish is designed to dress the products of the Dooxie range, offering trendy and timeless colors that complement all interior styles.

Round design combines elegance and modernity

The notch on the side of the plate allows for quick and easy disassembly using a tool

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy