Legrand White 2 Gang Cover Plate Plastic Faceplate & Mounting Plate
- RS Stock No.:
- 687-892
- Mfr. Part No.:
- 600802
- Manufacturer:
- Legrand
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP427.86
(exc. VAT)
PHP479.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP427.86 |
| 10 - 24 | PHP393.59 |
| 25 + | PHP355.42 |
*price indicative
- RS Stock No.:
- 687-892
- Mfr. Part No.:
- 600802
- Manufacturer:
- Legrand
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Number of Gangs | 2 | |
| Product Type | Faceplate & Mounting Plate | |
| Plate Type | Cover Plate | |
| Colour | White | |
| Material | Plastic | |
| Mount Type | Flush | |
| Width | 87mm | |
| Depth | 10mm | |
| Finish | White | |
| Standards/Approvals | EN 60669-1 | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Number of Gangs 2 | ||
Product Type Faceplate & Mounting Plate | ||
Plate Type Cover Plate | ||
Colour White | ||
Material Plastic | ||
Mount Type Flush | ||
Width 87mm | ||
Depth 10mm | ||
Finish White | ||
Standards/Approvals EN 60669-1 | ||
Non Compliant
- COO (Country of Origin):
- FR
The Legrand one-piece square plates allowing the covering of mechanisms with 1 to 4 positions. Horizontal or vertical mounting.
ABS Halogen free
UV resistance
Self extinguishing plus 650°C per 30s
Related links
- Legrand White 2 Gang Cover Plate Plastic Faceplate & Mounting Plate
- Legrand White 1 Gang Cover Plate Plastic Faceplate & Mounting Plate
- Legrand White 4 Gang Cover Plate Plastic Faceplate & Mounting Plate
- Legrand White 3 Gang Cover Plate Plastic Faceplate & Mounting Plate
- Legrand White 2 Gang Plastic Faceplate & Mounting Plate
- Legrand White 2 Gang Cover Plate Polycarbonate Faceplate & Mounting Plate
- Legrand White 2 Gang Cover Plate ABS/Polycarbonate Faceplate & Mounting Plate
- Legrand White 2 Gang Cover Plate Acrylonitrile Butadiene Styrene, Polycarbonate Faceplate & Mounting Plate
