Siemens White 1 Gang Cover Plate Thermoplastic Faceplate & Mounting Plate
- RS Stock No.:
- 664-420
- Mfr. Part No.:
- 5TG1800-2
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP993.68
(exc. VAT)
PHP1,112.92
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP993.68 |
*price indicative
- RS Stock No.:
- 664-420
- Mfr. Part No.:
- 5TG1800-2
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Gangs | 1 | |
| Product Type | Faceplate & Mounting Plate | |
| Plate Type | Cover Plate | |
| Colour | White | |
| Material | Thermoplastic | |
| Mount Type | Flush | |
| Width | 65mm | |
| Finish | White | |
| Height | 65mm | |
| Standards/Approvals | RoHS compliant | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Gangs 1 | ||
Product Type Faceplate & Mounting Plate | ||
Plate Type Cover Plate | ||
Colour White | ||
Material Thermoplastic | ||
Mount Type Flush | ||
Width 65mm | ||
Finish White | ||
Height 65mm | ||
Standards/Approvals RoHS compliant | ||
- COO (Country of Origin):
- ES
The Siemens Delta profil cover plate measuring 65x65 mm is designed for TAE connection socket and loudspeaker connection with flush mounting. It has a shiny appearance similar to RAL 9010 in titanium white is made of thermoplastic material and has a protection class of IP20.
Fastening method is screw mounting
Material is plastic
Related links
- Siemens White 1 Gang Cover Plate Thermoplastic Faceplate & Mounting Plate
- Siemens White 1 Gang Cover Thermoplastic Faceplate & Mounting Plate
- Siemens White 1 Gang Cover Plate Thermoplastic Plug Cover Plate
- Siemens Silver 1 Gang Cover Plate Thermoplastic Faceplate & Mounting Plate
- Siemens Metallic Silver 1 Gang Cover Plate Thermoplastic Faceplate & Mounting Plate
- Siemens White 1 Gang Thermoplastic Faceplate & Mounting Plate
- Siemens White Cover Plate Thermoplastic Faceplate & Mounting Plate
- Siemens White 2 Gang Thermoplastic Faceplate & Mounting Plate
