Siemens Mounting Plate
- RS Stock No.:
- 626-616
- Mfr. Part No.:
- 8MF1000-2HH
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP4,460.59
(exc. VAT)
PHP4,995.86
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,460.59 |
*price indicative
- RS Stock No.:
- 626-616
- Mfr. Part No.:
- 8MF1000-2HH
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Mounting Plate | |
| Width | 91mm | |
| Standards/Approvals | EAC, CE, UK CA, RoHS | |
| Height | 122mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Mounting Plate | ||
Width 91mm | ||
Standards/Approvals EAC, CE, UK CA, RoHS | ||
Height 122mm | ||
- COO (Country of Origin):
- DE
The Siemens mounting plate is expertly engineered to facilitate seamless installation in various environments. Constructed from high-quality steel, it promises durability and a robust performance. The 122 mm x 91 mm dimension ensures versatility, making it suitable for an array of applications. Its zinc-plated surface not only enhances aesthetic appeal but also provides superior corrosion resistance, ensuring longevity even in demanding conditions. Designed with practical functionality in mind, this product stands out due to its lightweight nature, making handling and installation effortless. Enjoy peace of mind knowing that this mounting plate meets stringent industry standards, making it a reliable choice for professional and commercial use alike. Whether used in electrical installations or for mounting equipment, this product exemplifies quality and reliability.
Durable steel construction offers robust performance
Zinc-plated surface ensures enhanced corrosion resistance
Lightweight design simplifies installation processes
Compact dimensions make it versatile for multiple applications
Meets stringent industry standards for professional reliability
Related links
- Siemens Mounting Plate
- Siemens Thermoplastic Plug Faceplate & Mounting Plate
- Siemens Grey Thermoplastic Faceplate & Mounting Plate
- Siemens White Metal Mounting Plate
- Siemens White Thermoplastic Faceplate & Mounting Plate
- Siemens Black 2 Gang Thermoplastic Mounting Plate
- Siemens Silver 3 Gang Thermoplastic Faceplate & Mounting Plate
- Siemens White 1 Gang Cover Plate Thermoplastic Faceplate & Mounting Plate
