Subtotal (1 unit)*
PHP4,460.59
(exc. VAT)
PHP4,995.86
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,460.59 |
*price indicative
- RS Stock No.:
- 626-569
- Mfr. Part No.:
- 8MF1000-2HH1
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Mounting Plate | |
| Width | 92mm | |
| Height | 122mm | |
| Standards/Approvals | EAC, UK CA, CE, RoHS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Mounting Plate | ||
Width 92mm | ||
Height 122mm | ||
Standards/Approvals EAC, UK CA, CE, RoHS | ||
- COO (Country of Origin):
- DE
The Siemens mounting plate is engineered for reliability and robustness, making it an essential component in various electrical installations. Designed with a practical dimension of 122 mm x 92 mm, this mounting plate is ideal for accommodating standard DIN rails, ensuring compatibility and ease of integration with existing systems. The surface is zinc-plated, providing superior resistance to corrosion and wear, ensuring longevity even in demanding environments. This product also prioritises safety and conformity, having undergone thorough testing and approval processes. With its thoughtful design, the mounting plate simplifies the installation process while maintaining high standards of durability and performance. Perfect for industrial applications, it stands out as a dependable solution for professionals seeking quality and efficiency in their projects.
Perfectly suited for standard DIN rail installations
Robust construction ensures long-lasting durability
Zinc plating enhances resistance to environmental wear
Optimised design allows for easy and efficient installation
Lightweight yet sturdy, facilitating easier handling
Offers compatibility with various electrical components
Related links
- Siemens Mounting Plate
- Siemens Anthracite 1 Gang Mounting Plate Thermoplastic Adapter Plate
- Siemens Thermoplastic Plug Faceplate & Mounting Plate
- Siemens Grey Thermoplastic Faceplate & Mounting Plate
- Siemens White Metal Mounting Plate
- Siemens White Thermoplastic Faceplate & Mounting Plate
- Siemens Black 2 Gang Thermoplastic Mounting Plate
- Siemens Silver 3 Gang Thermoplastic Faceplate & Mounting Plate
