Siemens 1 Gang TPE Cover Plate
- RS Stock No.:
- 611-027
- Mfr. Part No.:
- 5TG1395-1
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP1,765.61
(exc. VAT)
PHP1,977.48
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,765.61 |
*price indicative
- RS Stock No.:
- 611-027
- Mfr. Part No.:
- 5TG1395-1
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Cover Plate | |
| Number of Gangs | 1 | |
| Material | TPE | |
| Width | 68mm | |
| Standards/Approvals | CE, EAC, RoHS | |
| Height | 68mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Cover Plate | ||
Number of Gangs 1 | ||
Material TPE | ||
Width 68mm | ||
Standards/Approvals CE, EAC, RoHS | ||
Height 68mm | ||
- COO (Country of Origin):
- ES
The Siemens cover plate, designed specifically for UAE connection sockets, combines functionality with an elegant platinum metallic finish. Ideal for those seeking a refined aesthetic in their communication setups, this model features a practical design that harmonises with various environments. The 68mm x 68mm dimensions ensure compatibility with standard mounting procedures, providing seamless integration into any space. With its robust plastic material and a protective class rating of IP20, it stands ready to withstand everyday use while maintaining a sleek appearance. Perfect for enhancing both residential and commercial spaces, this cover plate signifies quality and sophistication, reflecting siemens commitment to excellence in design and utility.
Designed for flush mounting allowing for a seamless fit
Made from durable plastic to ensure long-lasting performance
Features a printed marking for clear labelling enhancing usability
Halogen-free construction promotes environmental safety
Screw mounting method enables easy installation and removal
Compatible with UAE/IAE outlets ensuring versatile application
RAL 9007 similar colour ensures a modern and professional look
Related links
- Siemens 1 Gang Thermoplastic Cover Plate
- Siemens Silver 1 Gang Thermoplastic Cover Plate
- Siemens White 1 Gang Thermoplastic Cover Plate
- Siemens Electric White 1 Gang Thermoplastic Cover Plate
- Siemens Black 1 Gang Thermoplastic Cover Plate
- Siemens Gold 1 Gang Thermoplastic Cover Plate
- Schneider Electric White 1 Gang Thermoplastic Cover Plate
- Siemens 1 Gang Thermoplastic Blanking Plate
