Siemens Black 2 Gang Thermoplastic Mounting Plate

Subtotal (1 unit)*

PHP474.67

(exc. VAT)

PHP531.63

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP474.67

*price indicative

RS Stock No.:
610-908
Mfr. Part No.:
5TG1913
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Mounting Plate

Number of Gangs

2

Colour

Black

Material

Thermoplastic

Standards/Approvals

CE, RoHS, EAC

COO (Country of Origin):
ES
The Siemens mounting plate is an essential component designed to provide robust support for two FOC mounting plate couplings. Featuring an elegant and shiny black finish, it seamlessly integrates into various environments while ensuring a reliable performance. Suitable for diverse applications, its unique design accommodates inclined outlets and is tailored for communication uses. Constructed with high-quality thermoplastic material, this product not only ensures durability but also maintains aesthetic appeal. The inclusion of advanced features such as halogen-free attributes and IP20 protection further underscores its versatility, making it an ideal choice for both commercial and residential installations. With a commitment to quality, siemens ensures that this mounting plate is both functional and visually appealing, ready to meet the demands of modern installations.

Screw mounting fastening method ensures secure installation

Thermoplastic construction enhances durability and longevity

Halogen-free material contributes to environmental safety

Stylish black finish complements various design aesthetics

IP20 protection class provides reliable safety in standard environments

Inclined outlet design facilitates efficient cable management

Suitable for communication applications ensuring optimal performance

Lack of printed markings offers a clean and professional appearance

This product is built for easy integration into a variety of systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy