Siemens White 1 Gang Thermoplastic Cover Plate

Subtotal (1 unit)*

PHP1,975.38

(exc. VAT)

PHP2,212.43

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from October 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,975.38

*price indicative

RS Stock No.:
610-820
Mfr. Part No.:
5TG1358
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Cover Plate

Number of Gangs

1

Colour

White

Material

Thermoplastic

Width

68mm

Standards/Approvals

EAC, RoHS

Height

68mm

COO (Country of Origin):
ES
The Siemens cover plate is specifically designed for flush mounting and offers a sleek, polished finish in titanium white. With its inclined outlet, it seamlessly complements a variety of mounting plates while enabling optimal cable outlet functionality. Engineered from high-quality thermoplastic, this central plate ensures durability and long-lasting performance. The product features a carefully crafted labeling field, allowing for easy identification and organisation of cables. Additionally, its design incorporates a halogen-free material, making it an environmentally conscious choice for modern installations. This cover plate not only enhances aesthetic appeal but also maintains practicality in any setting.

The product features a glossy surface that adds a contemporary touch to any room

It accommodates a wide range of applications making it versatile for various environments

This cover plate is specifically designed with ease of installation in mind simplifying the overall process

Its compact dimensions ensure it fits seamlessly into existing structures

The absence of halogen in its material composition enhances safety for users

Its RAL colour is akin to RAL 9010 providing a classic and clean look

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy