Siemens Electric White 1 Gang Thermoplastic Cover Plate
- RS Stock No.:
- 611-039
- Mfr. Part No.:
- 5TG2598
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP1,070.39
(exc. VAT)
PHP1,198.84
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,070.39 |
*price indicative
- RS Stock No.:
- 611-039
- Mfr. Part No.:
- 5TG2598
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Cover Plate | |
| Number of Gangs | 1 | |
| Colour | Electric White | |
| Material | Thermoplastic | |
| Width | 55mm | |
| Height | 55mm | |
| Standards/Approvals | EAC, RoHS, CE | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Cover Plate | ||
Number of Gangs 1 | ||
Colour Electric White | ||
Material Thermoplastic | ||
Width 55mm | ||
Height 55mm | ||
Standards/Approvals EAC, RoHS, CE | ||
- COO (Country of Origin):
- ES
The Siemens i-system electrical white cover plate is designed to enhance the functionality and aesthetics of your built-in command devices. Crafted in a compact 55 x 55 mm size, this cover plate seamlessly accommodates devices with a diameter of 22.5 mm. Its elegant electric white finish offers a modern touch, ensuring compatibility with various interior styles. Designed with a shiny appearance, this durable thermoplast cover plate not only looks sophisticated but is also compliant with safety standards, featuring a protection class of IP20. Its thoughtful construction enables integration into diverse applications, making it a versatile choice for your electrical needs.
Crafted from halogen-free materials for a safer environment
Shiny surface enhances visual appeal and blends well with modern interiors
Compact design ensures easy installation in various settings
Versatile suitability for multiple integration scenarios
Designed to support a clean and uninterrupted aesthetic in any space
Related links
- Siemens Electric White 1 Gang Thermoplastic Cover Plate
- Schneider Electric White 1 Gang Thermoplastic Cover Plate
- Siemens White 1 Gang Thermoplastic Cover Plate
- Siemens 1 Gang Thermoplastic Cover Plate
- Siemens Silver 1 Gang Thermoplastic Cover Plate
- Siemens Black 1 Gang Thermoplastic Cover Plate
- Siemens Gold 1 Gang Thermoplastic Cover Plate
- Schneider Electric White 3 Gang Thermoplastic Cover Plate
