Siemens 1 Gang TPE Mounting Frame
- RS Stock No.:
- 610-817
- Mfr. Part No.:
- 5TG1326-1
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP535.80
(exc. VAT)
PHP600.10
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP535.80 |
*price indicative
- RS Stock No.:
- 610-817
- Mfr. Part No.:
- 5TG1326-1
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Gangs | 1 | |
| Product Type | Mounting Frame | |
| Material | TPE | |
| Width | 68mm | |
| Height | 68mm | |
| Standards/Approvals | EAC, RoHS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Gangs 1 | ||
Product Type Mounting Frame | ||
Material TPE | ||
Width 68mm | ||
Height 68mm | ||
Standards/Approvals EAC, RoHS | ||
- COO (Country of Origin):
- DE
The Siemens intermediate frame is designed to elevate your interior spaces with its shiny platinum metallic finish and sleek flush design. Perfectly crafted to fit cover plates of 51x51 mm dimensions, it enhances the aesthetic appeal of any room while providing practical functionality. Made from high-quality thermoplastic, this frame ensures durability and safety, complying with IP20 protection standards. Whether you opt for horizontal or vertical mounting, it integrates seamlessly into your design, proving to be an essential addition to modern living and working environments. The frame's simplicity and sophistication make it a versatile choice for both residential and commercial applications, showcasing a commitment to quality and style that embodies the siemens promise.
Shiny platinum metallic surface adds a touch of elegance to any décor
Designed for easy integration into flush-mounted installations
Constructed from halogen-free materials for enhanced safety
Suitable for variable mounting positions to suit different environments
The compact size and thoughtful design ensure hassle-free installation
Related links
- Siemens Gold 1 Gang Thermoplastic Mounting Frame
- Siemens 1 Gang Thermoplastic Mounting Frame
- Siemens White 4 Gang Thermoplastic Mounting Frame
- Siemens 1 Gang Thermoplastic Outlet Plate
- Siemens Electric White 1 Gang Thermoplastic Mounting Frame
- Siemens Silver 1 Gang Thermoplastic Mounting Frame
- Siemens 5 Gang Thermoplastic Mounting Frame
- Siemens Off-White 4 Gang Thermoplastic Mounting Frame
