Eaton Grey Front Plate Steel Faceplate & Mount Plate

Subtotal (1 unit)*

PHP22,055.70

(exc. VAT)

PHP24,702.38

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP22,055.70

*price indicative

RS Stock No.:
127-803
Mfr. Part No.:
182509 XTSZFFPC-W800
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Faceplate & Mount Plate

Plate Type

Front Plate

Colour

Grey

Material

Steel

Width

792mm

Depth

44mm

Finish

Powder Coated

Standards/Approvals

RoHS

Height

1.94m

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton xEnergy Main LV switchgear front plate offers a closed section high design with a width of 800mm in a stylish grey colour. It is suitable for enclosure building with dimensions of 800mm in width and 2000mm in height.

RoHS conform for environmental compliance

Active PDH status indicating product availability

Globally marketable for versatile applications

Powder coating surface finish for protection and aesthetics

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy