Eaton Grey Mounting Plate Steel Faceplate & Mount Plate

Subtotal (1 unit)*

PHP4,706.09

(exc. VAT)

PHP5,270.82

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 14, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP4,706.09

*price indicative

RS Stock No.:
123-159
Mfr. Part No.:
172199 XMN331006MP
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Faceplate & Mount Plate

Plate Type

Mounting Plate

Colour

Grey

Material

Steel

Mount Type

Screw

Width

489mm

Depth

10mm

Standards/Approvals

RoHS

Height

247mm

Series

xEnergy

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton Mounting Plate is designed to provide a horizontal, 3-phase plug-in solution with dimensions of 250x600mm. Made from high-quality steel with a galvanized surface protection, this mounting plate is sturdy and durable for long-lasting use. The perforated design allows for easy installation and maintenance of the distribution board. Compliant with RoHS standards, this mounting plate is environmentally friendly and globally marketable for various energy distribution systems.

Made from high-quality steel material for durability and strength

Perforated design allows for easy installation and maintenance of the distribution board

Globally marketable for use in various energy distribution systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy