Eaton Grey Cover Plate Steel Faceplate & Mount Plate
- RS Stock No.:
- 120-219
- Mfr. Part No.:
- 143366 XLST3F855
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP7,857.61
(exc. VAT)
PHP8,800.52
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,857.61 |
*price indicative
- RS Stock No.:
- 120-219
- Mfr. Part No.:
- 143366 XLST3F855
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Faceplate & Mount Plate | |
| Plate Type | Cover Plate | |
| Colour | Grey | |
| Material | Steel | |
| Mount Type | Screw | |
| Width | 385mm | |
| Depth | 760mm | |
| Finish | Powder Coated | |
| Height | 15mm | |
| Standards/Approvals | RoHS | |
| For Use With | Enclosure | |
| Series | xEnergy Light | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Faceplate & Mount Plate | ||
Plate Type Cover Plate | ||
Colour Grey | ||
Material Steel | ||
Mount Type Screw | ||
Width 385mm | ||
Depth 760mm | ||
Finish Powder Coated | ||
Height 15mm | ||
Standards/Approvals RoHS | ||
For Use With Enclosure | ||
Series xEnergy Light | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton xEnergy Light LV systems LV switchgear is a reliable and efficient solution for your electrical needs. With a sleek grey design and powder coating finish, this switchgear is perfect for a variety of applications. The adjustable flange plates and sturdy steel material ensure durability and functionality, while the compact dimensions make installation easy. RoHS conform and globally marketable, this switchgear is a practical choice for both residential and commercial use.
Customized installation with adjustable flange plates for specific needs
Durable, long-lasting surface with powder coating finish for protection
Strength and reliability ensured by robust steel material
Environmental compliance for a sustainable and respo
Related links
- Eaton Grey Cover Plate Steel Faceplate & Mount Plate
- Eaton Grey Mounting Plate Steel Faceplate & Mount Plate
- Eaton Grey Cover Plate Metal Faceplate & Mount Plate
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO 150 mm Stainless Steel Scissors
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
