Centurion Safety Clear Polycarbonate Face Shield with Browguard Guard
- RS Stock No.:
- 849-780
- Mfr. Part No.:
- S54P
- Manufacturer:
- Centurion Safety
N
Subtotal (1 unit)*
PHP1,366.46
(exc. VAT)
PHP1,530.44
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 150 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,366.46 |
*price indicative
- RS Stock No.:
- 849-780
- Mfr. Part No.:
- S54P
- Manufacturer:
- Centurion Safety
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Centurion Safety | |
| Product Type | Face Shield | |
| Guard Type | Browguard | |
| Shield Material | Polycarbonate | |
| Lens Colour | Clear | |
| Select all | ||
|---|---|---|
Brand Centurion Safety | ||
Product Type Face Shield | ||
Guard Type Browguard | ||
Shield Material Polycarbonate | ||
Lens Colour Clear | ||
- COO (Country of Origin):
- GB
The Centurion Safety specialized face screen carrier designed by Centurion Safety Products for mounting face protection shields onto safety helmets.
Lightweight to ensure comfort while providing secure, robust face protection
Fits Centurion safety helmets
Related links
- Centurion Safety Clear Polycarbonate Face Shield with Face Guard with Face Shield Guard
- Centurion Safety Clear Polycarbonate Face Shield with Face Guard with Face Shield Guard, Resistant To Impact Resistant
- Centurion Safety Clear Polycarbonate Face Shield with Brow Guard Impact Resistant
- Centurion Safety Clear Polycarbonate Face Shield with Face Guard with Face Shield Guard, Resistant To Electric Arc
- 3M Clear Polycarbonate Face Shield with Browguard Guard with Shield Guard, Resistant To Liquid Splash
- Centurion Safety Clear Polycarbonate Visor with Face Guard with Face Shield Guard, Resistant To Impact Resistant
- Centurion Safety Clear Polycarbonate Resistant To Oil Resistant,
- North Polycarbonate Face Shield with Browguard Guard
