3M Clear Polycarbonate Face Shield with Browguard Guard with Shield Guard, Resistant To Liquid Splash
- RS Stock No.:
- 949-027
- Mfr. Part No.:
- 7100258667
- Manufacturer:
- 3M
N
Subtotal (1 unit)*
PHP24,726.00
(exc. VAT)
PHP27,693.12
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 6 unit(s) shipping from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP24,726.00 |
*price indicative
- RS Stock No.:
- 949-027
- Mfr. Part No.:
- 7100258667
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Resistance Features | Liquid Splash | |
| Product Type | Face Shield | |
| Sub Type | Shield | |
| Guard Type | Browguard | |
| Frame Colour | Grey | |
| Series | M-206 | |
| Shield Material | Polycarbonate | |
| Lens Colour | Clear | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Resistance Features Liquid Splash | ||
Product Type Face Shield | ||
Sub Type Shield | ||
Guard Type Browguard | ||
Frame Colour Grey | ||
Series M-206 | ||
Shield Material Polycarbonate | ||
Lens Colour Clear | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The 3M Versaflo headboard provides comprehensive protection for the respiratory system, eyes, and face, ensuring effective safety during various tasks.,
Compatible with approved Air sources for use as respiratory protection
Offers additional head and hearing protection in specific configurations
Constructed from Durable materials for extensive application across industries
Features adjustable headbands for a tailored fit during prolonged use
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick