Better World
Amphenol Industrial, PowerLok Plug EV Connector
- RS Stock No.:
- 239-0343
- Mfr. Part No.:
- PL28W-301-70
- Manufacturer:
- Amphenol Industrial
Bulk discount available
Subtotal (1 box of 60 units)*
PHP299,637.72
(exc. VAT)
PHP335,594.22
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Stock information currently inaccessible
Units | Per Unit | Per Box* |
|---|---|---|
| 60 - 240 | PHP4,993.962 | PHP299,637.72 |
| 300 + | PHP4,494.566 | PHP269,673.96 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 239-0343
- Mfr. Part No.:
- PL28W-301-70
- Manufacturer:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Range | PowerLok 300 Connectors | |
| Series | PowerLok | |
| Connector Type | Plug | |
| Better World Claim | Renewable energy solution | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Range PowerLok 300 Connectors | ||
Series PowerLok | ||
Connector Type Plug | ||
Better World Claim Renewable energy solution | ||
Better World Product Yes | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial powerlok series 1 pole right angled female cable plug connector with current rating of 300 A and rated voltage of 1000 V. It is a compact, metal-shell interconnect solution made for electric and hybrid transportation technologies. Equipped with automatic secondary lock, HVIL contacts, shielding and several mechanical coding options which offers maximum safety.
1 pole female cable plug connector, W-coded
For 70 mm² cable & comes in red colour
Crimp termination
High voltage interlock loop
Operating temperature of -40°C to +125°C
Related links
- Amphenol Industrial, PowerLok Plug EV Connector
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
