Amphenol Industrial, PL28V Electric Vehicle Connector Male, 70 mm Cable, 250A
- RS Stock No.:
- 560-796
- Mfr. Part No.:
- PL28V-301-70
- Manufacturer:
- Amphenol Industrial
Subtotal (1 unit)*
PHP6,728.55
(exc. VAT)
PHP7,535.98
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- Plus 116 unit(s) shipping from June 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,728.55 |
*price indicative
- RS Stock No.:
- 560-796
- Mfr. Part No.:
- PL28V-301-70
- Manufacturer:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | Electric Vehicle Connector | |
| Series | PL28V | |
| Current | 250A | |
| Number of Contacts | 1 | |
| Wire Size | 70mm² | |
| Operating Voltage | 1000V | |
| Termination Type | Crimp | |
| Connector Gender | Male | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Standards/Approvals | EC | |
| Height | 68.6mm | |
| Cable Length | 70mm | |
| IP Rating | IP2X, IP67 | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type Electric Vehicle Connector | ||
Series PL28V | ||
Current 250A | ||
Number of Contacts 1 | ||
Wire Size 70mm² | ||
Operating Voltage 1000V | ||
Termination Type Crimp | ||
Connector Gender Male | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Standards/Approvals EC | ||
Height 68.6mm | ||
Cable Length 70mm | ||
IP Rating IP2X, IP67 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Amphenol Industrial Powerlok 300 Series EV Connector operates within a temperature range of -40°C to +125°C. It has a current rating of 300 A and an operating voltage of 1000 VDC. The connector features a dielectric withstanding voltage of 5000 VDC and supports a minimum of 50 mating cycles, making it reliable for high performance electrical applications.
Shielded
IP67 and IP2X protection rated
Automatic secondary lock
Electrical interlock
