Amphenol Industrial, PL18U Electric Vehicle Connector Male, 70 mm Cable, 250A
- RS Stock No.:
- 560-815
- Mfr. Part No.:
- PL18U-301-70-2-5
- Manufacturer:
- Amphenol Industrial
Subtotal (1 unit)*
PHP6,988.83
(exc. VAT)
PHP7,827.49
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- 60 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,988.83 |
*price indicative
- RS Stock No.:
- 560-815
- Mfr. Part No.:
- PL18U-301-70-2-5
- Manufacturer:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | Electric Vehicle Connector | |
| Series | PL18U | |
| Current | 250A | |
| Number of Contacts | 1 | |
| Wire Size | 50, 70mm² | |
| Operating Voltage | 1500V | |
| Connector Gender | Male | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Orientation | Straight | |
| Standards/Approvals | No | |
| Cable Length | 70mm | |
| Colour | Black, Red, Yellow, Orange, Green, Blue | |
| IP Rating | IP6K9K, IP2X, IP67 | |
| Contact Plating | Zinc Nickel Plated | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type Electric Vehicle Connector | ||
Series PL18U | ||
Current 250A | ||
Number of Contacts 1 | ||
Wire Size 50, 70mm² | ||
Operating Voltage 1500V | ||
Connector Gender Male | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Orientation Straight | ||
Standards/Approvals No | ||
Cable Length 70mm | ||
Colour Black, Red, Yellow, Orange, Green, Blue | ||
IP Rating IP6K9K, IP2X, IP67 | ||
Contact Plating Zinc Nickel Plated | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Amphenol Industrial Powerlok 1 position Straight Plug operates within a temperature range of -40°C to +125°C. It has a current rating of 200 A and an operating voltage of 1500 VDC. The connector features a dielectric withstanding voltage of 8000 VDC and supports a minimum of 100 mating cycles, making it reliable for high performance electrical applications.
Shielded
IP67 and IP2X protection rated
RoHS compliant
