Amphenol Industrial, PL28U Electric Vehicle Connector Male, 70 mm Cable, 250A

Subtotal (1 unit)*

PHP6,728.55

(exc. VAT)

PHP7,535.98

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 114 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP6,728.55

*price indicative

RS Stock No.:
560-794
Mfr. Part No.:
PL28U-301-70-5
Manufacturer:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Product Type

Electric Vehicle Connector

Series

PL28U

Current

250A

Operating Voltage

1000V

Minimum Operating Temperature

-40°C

Connector Gender

Male

Maximum Operating Temperature

125°C

Orientation

90°

Standards/Approvals

No

Colour

Green, Orange, Yellow, Blue, Black, Red

Cable Length

70mm

IP Rating

IP2X, IP67

RoHS Status: Exempt

COO (Country of Origin):
CN
The Amphenol Industrial Powerlok 300 Series EV Connector operates within a temperature range of -40°C to +125°C. It has an operating voltage of 1000 VDC. The connector features a dielectric withstanding voltage of 5000 VDC and supports a minimum of 100 mating cycles, making it reliable for high performance electrical applications.

Shielded

IP67 and IP2X protection rated

Automatic secondary lock

Electrical interlock

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy