Amphenol Industrial, PL18X Electric Vehicle Connector Male, 35 mm Cable, 300A
- RS Stock No.:
- 560-821
- Mfr. Part No.:
- PL18X-301-35-2-5
- Manufacturer:
- Amphenol Industrial
Subtotal (1 unit)*
PHP9,846.00
(exc. VAT)
PHP11,027.52
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- Plus 50 unit(s) shipping from May 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,846.00 |
*price indicative
- RS Stock No.:
- 560-821
- Mfr. Part No.:
- PL18X-301-35-2-5
- Manufacturer:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | Electric Vehicle Connector | |
| Series | PL18X | |
| Current | 300A | |
| Number of Contacts | 1 | |
| Operating Voltage | 1500V | |
| Connector Gender | Male | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Orientation | Straight | |
| Standards/Approvals | No | |
| Cable Length | 35mm | |
| Colour | Yellow, Black, Blue, Red, Orange, Green | |
| IP Rating | IP2X, IP6K9K, IP67 | |
| Contact Plating | Zinc Nickel | |
| Contact Material | Copper | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type Electric Vehicle Connector | ||
Series PL18X | ||
Current 300A | ||
Number of Contacts 1 | ||
Operating Voltage 1500V | ||
Connector Gender Male | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Orientation Straight | ||
Standards/Approvals No | ||
Cable Length 35mm | ||
Colour Yellow, Black, Blue, Red, Orange, Green | ||
IP Rating IP2X, IP6K9K, IP67 | ||
Contact Plating Zinc Nickel | ||
Contact Material Copper | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Amphenol Industrial Powerlok 1 position Straight Plug connector operates within a temperature range of -40°C to +125°C. It has a current rating of 200 A and an operating voltage of 1500 VDC. The connector features a dielectric withstanding voltage of 8000 VDC and supports a minimum of 100 mating cycles, making it reliable for high performance electrical applications.
Shielded
IP67 and IP2X protection rated
RoHS compliant
