Amphenol Industrial, PL283X Electric Vehicle Connector Male, 35 mm Cable, 300A

Subtotal (1 unit)*

PHP18,004.85

(exc. VAT)

PHP20,165.43

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 60 unit(s) shipping from May 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP18,004.85

*price indicative

RS Stock No.:
560-793
Mfr. Part No.:
PL283X-301-35
Manufacturer:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Product Type

Electric Vehicle Connector

Series

PL283X

Current

300A

Number of Contacts

3

Wire Size

35mm²

Operating Voltage

1000V

Connector Gender

Male

Termination Type

Crimp

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Contact Gender

Female

Standards/Approvals

EC

Width

103.3mm

Height

100.5mm

Depth

69mm

IP Rating

IP2X, IP67

Cable Length

35mm

RoHS Status: Exempt

COO (Country of Origin):
CN
The Amphenol Industrial Powerlok 300 Series 3 position plug connector operates within a temperature range of -40°C to +125°C. It has a current rating of 300 A and an operating voltage of 1000 VDC. The connector features a dielectric withstanding voltage of 1000 VDC and supports a minimum of 50 mating cycles, making it reliable for high performance electrical applications.

Shielded

IP67 and IP2X protection rated

Automatic secondary lock

Electrical interlock

Related links