Lumberg Series 25 Series Connector Female, Panel Mount Straight 1 Port 8 Way
- RS Stock No.:
- 949-132
- Mfr. Part No.:
- 2543 04
- Manufacturer:
- Lumberg
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP1,848.33
(exc. VAT)
PHP2,070.13
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from March 03, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP1,848.33 |
| 10 + | PHP1,700.43 |
*price indicative
- RS Stock No.:
- 949-132
- Mfr. Part No.:
- 2543 04
- Manufacturer:
- Lumberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg | |
| Ethernet Connector Type | RJ45 | |
| Product Type | Connector | |
| Number of Ports | 1 | |
| Mount Type | Panel Mount | |
| Number of Ways | 8 | |
| Connector Type | Modular Socket | |
| Connector Gender | Female | |
| Orientation | Straight | |
| IP Rating | IPX7 | |
| LED | No | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL 94V-0 | |
| Width | 29.29mm | |
| Series | Series 25 | |
| Hazardous Area Certification | No | |
| Depth | 25.5mm | |
| Contact Material | Copper Zinc | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Lumberg | ||
Ethernet Connector Type RJ45 | ||
Product Type Connector | ||
Number of Ports 1 | ||
Mount Type Panel Mount | ||
Number of Ways 8 | ||
Connector Type Modular Socket | ||
Connector Gender Female | ||
Orientation Straight | ||
IP Rating IPX7 | ||
LED No | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL 94V-0 | ||
Width 29.29mm | ||
Series Series 25 | ||
Hazardous Area Certification No | ||
Depth 25.5mm | ||
Contact Material Copper Zinc | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- TW
The Lumberg Modular chassis socket is designed for robust connections, featuring an 8p8c (RJ45) configuration that ensures reliability in various applications.
Constructed from Durable PBT and PA, meeting V-0 standards according to UL94
IPx7 protection class guarantees resistance to water ingress
Supports ≥ 500 mating cycles for extended product lifespan
Contact resistance limited to ≤ 30 mΩ, ensuring reliable electrical performance
Rated for a current of 1.5 A and a voltage of 125 V AC
Related links
- Lumberg Series 25 Series RJ45 Connector Female Cat6a Shielded Straight 1 Port 8 Way
- Lumberg 311 Series RJ45 Connector Female, Panel Mount Shielded Straight 1 Port 8 Way
- Telegartner TOC Series RJ45 Connector Female Cat6a Shielded Straight 1 Port 8 Way
- Amphenol Socapex RJ11FTV Series RJ11 Connector Female, Panel Mount Shielded Straight 1 Port 8 Way
- Amphenol ICC 87547 Series Connector Female Surface Unshielded Straight 1 Port 8 Way
- Amphenol Socapex RJFTV Series Ethernet Connector Female Cat5e Shielded Straight 1 Port 8 Way
- HARTING HAN 3A Series RJ45 Connector Female Cat6 Shielded Straight 1 Port 8 Way
- Amphenol Socapex RJF544 Series RJ45 Connector Female Cat5e Unshielded Straight 1 Port 8 Way
