Amphenol Socapex RJFTV Series Ethernet Connector Female, Panel Mount, Cat5e Shielded Straight 1 Port 8 Way
- RS Stock No.:
- 597-506
- Mfr. Part No.:
- RJFTV2PEM1G
- Manufacturer:
- Amphenol Socapex
Subtotal (1 unit)*
PHP5,672.73
(exc. VAT)
PHP6,353.46
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 46 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,672.73 |
*price indicative
- RS Stock No.:
- 597-506
- Mfr. Part No.:
- RJFTV2PEM1G
- Manufacturer:
- Amphenol Socapex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Socapex | |
| Ethernet Connector Type | RJ45 | |
| Product Type | Ethernet Connector | |
| LAN Category | Cat5e | |
| Number of Ports | 1 | |
| Mount Type | Panel Mount | |
| Number of Ways | 8 | |
| Connector Type | RJ45 | |
| Connector Gender | Female | |
| Shield Type | Shielded | |
| Orientation | Straight | |
| IP Rating | IP68 | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Series | RJFTV | |
| Hazardous Area Certification | ATEX | |
| Standards/Approvals | No | |
| Contact Material | Gold Plated | |
| Select all | ||
|---|---|---|
Brand Amphenol Socapex | ||
Ethernet Connector Type RJ45 | ||
Product Type Ethernet Connector | ||
LAN Category Cat5e | ||
Number of Ports 1 | ||
Mount Type Panel Mount | ||
Number of Ways 8 | ||
Connector Type RJ45 | ||
Connector Gender Female | ||
Shield Type Shielded | ||
Orientation Straight | ||
IP Rating IP68 | ||
Termination Type Crimp | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Series RJFTV | ||
Hazardous Area Certification ATEX | ||
Standards/Approvals No | ||
Contact Material Gold Plated | ||
Non Compliant
- COO (Country of Origin):
- IN
The Amphenol Socapex RJFTV is a ruggedized RJ45 Ethernet connector engineered for reliable performance in harsh environments. It facilitates the use of Female RJ45 in industrial applications without requiring filed cabling or special tools. The tri-start thread coupling mechanism is the most resistant of all against shock or vibration, perfectly suitable for all transmission in harsh environment.
IP68 protection
Square Flange mounting
Cat5e performance category
Improved EMI protection
Related links
- Amphenol Socapex RJFTV Series Ethernet Connector Female Cat5e Shielded Straight 1 Port 8 Way
- Amphenol Socapex RJFTV Series RJ45 Connector Female Cat5e Shielded Straight 1 Port 8 Way
- Amphenol Socapex RJFTV Series RJ45 Connector Female/Female Cat5e Shielded Straight 1 Port 8 Way
- Amphenol Socapex RJFTV Series RJ45 Connector Female Cat5e 360° Shielded Straight 1 Port 8 Way
- Amphenol Socapex RJFTV Series RJ45 Connector Female Cat5e Shielded Right Angle 1 Port 8 Way
- Amphenol Socapex RJFTV Series RJ45 Connector Female Cat5e Shielded Straight 1 Port 8 Way
- Amphenol Socapex RJFTV Series Ethernet Connector Female Cat5e Shielded Straight 1 Port
- Amphenol Socapex RJFTV Series RJ45 Connector Female, Cat5e Shielded Straight 1 Port 8 Way
