Amphenol Socapex 356 Series Ethernet Connector Male, Cable, Cat5e, Cat6a Unshielded Straight 1 Port 8 Way, Repacked
- RS Stock No.:
- 918-590
- Mfr. Part No.:
- 35660
- Manufacturer:
- Amphenol Socapex
N
Subtotal (1 unit)*
PHP12,423.54
(exc. VAT)
PHP13,914.36
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from March 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP12,423.54 |
*price indicative
- RS Stock No.:
- 918-590
- Mfr. Part No.:
- 35660
- Manufacturer:
- Amphenol Socapex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Socapex | |
| Product Type | Ethernet Connector | |
| Ethernet Connector Type | RJ45 | |
| LAN Category | Cat5e, Cat6a | |
| Mount Type | Cable | |
| Number of Ports | 1 | |
| Number of Ways | 8 | |
| Connector Type | RJ45 Connector | |
| Connector Gender | Male | |
| Shield Type | Unshielded | |
| Magnetic | No | |
| Orientation | Straight | |
| IP Rating | IP68 | |
| LED | No | |
| Minimum Operating Temperature | -40°C | |
| Light Pipes | No | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 85°C | |
| Series | 356 | |
| Standards/Approvals | RoHS | |
| Length | 56mm | |
| Hazardous Area Certification | No | |
| Product Condition | Repacked | |
| Contact Plating | Nickel | |
| Select all | ||
|---|---|---|
Brand Amphenol Socapex | ||
Product Type Ethernet Connector | ||
Ethernet Connector Type RJ45 | ||
LAN Category Cat5e, Cat6a | ||
Mount Type Cable | ||
Number of Ports 1 | ||
Number of Ways 8 | ||
Connector Type RJ45 Connector | ||
Connector Gender Male | ||
Shield Type Unshielded | ||
Magnetic No | ||
Orientation Straight | ||
IP Rating IP68 | ||
LED No | ||
Minimum Operating Temperature -40°C | ||
Light Pipes No | ||
Termination Type Solder | ||
Maximum Operating Temperature 85°C | ||
Series 356 | ||
Standards/Approvals RoHS | ||
Length 56mm | ||
Hazardous Area Certification No | ||
Product Condition Repacked | ||
Contact Plating Nickel | ||
- COO (Country of Origin):
- IN
The Amphenol Socapex RJ Field TV Kit offers a robust solution for harsh environments, designed to provide reliable interconnection in military and industrial applications. Its rugged construction ensures enhanced protection against fluids and mechanical stress.
Utilises a Tri Start Thread coupling mechanism for improved securing
Offers IP68 sealing for protection against dust and moisture
Supports high data rates up to 5 Gb/s for efficient communication
Designed for easy field assembly without tools, ensuring user convenience
Constructed to resist shocks, vibrations, and high temperatures
Related links
- Amphenol Socapex 356 Series Ethernet Connector Female Cat5e Shielded Straight 2 Port 8 Way, Repacked
- Amphenol Socapex RJFTV Series Ethernet Connector Male Cat6 Unshielded Straight 1 Port 8 Way
- Amphenol Socapex RJF544 Series RJ45 Connector Male Cat5e Unshielded Straight 1 Port 8 Way
- TUK Limited PXSPDY5 Series Ethernet Connector Male Cat5e Unshielded Straight 1 Port 8 Way
- TUK Limited PXSPDY5LP Series Ethernet Connector Male Cat5e Unshielded Straight 1 Port 8 Way
- TUK Limited P88C5LP Series Ethernet Connector Male Cat5e Unshielded Straight 1 Port 8 Way
- Sentinel 11 Series RJ45 Connector Male Cat5e Unshielded Straight 1 Port 8 Way
- Amphenol Socapex RJF TV6A Series Ethernet Connector Female, Cat6a Straight 1 Port 8 Way
