TUK Limited PXSPDY6 Series Plug Male, Cable, Cat6 Nickel Plated Brass Shield Straight 1 Port 1 Way
- RS Stock No.:
- 797-716
- Mfr. Part No.:
- PXSPDY6#10
- Manufacturer:
- TUK Limited
Get a bulk buy discount
Add 5 more to save 8%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
PHP934.12
(exc. VAT)
PHP1,046.21
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* | Saving |
|---|---|---|---|
| 1 - 4 | PHP934.12 | PHP93.412 | - |
| 5 - 9 | PHP859.07 | PHP85.907 | 8% |
| 10 + | PHP774.89 | PHP77.489 | 17% |
*price indicative
- RS Stock No.:
- 797-716
- Mfr. Part No.:
- PXSPDY6#10
- Manufacturer:
- TUK Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TUK Limited | |
| Product Type | Plug | |
| Ethernet Connector Type | RJ45 | |
| LAN Category | Cat6 | |
| Number of Ports | 1 | |
| Mount Type | Cable | |
| Number of Ways | 1 | |
| Connector Type | Plug | |
| Connector Gender | Male | |
| Shield Type | Nickel Plated Brass | |
| Orientation | Straight | |
| Minimum Operating Temperature | -10°C | |
| Termination Type | Stranded Wire | |
| Maximum Operating Temperature | 60°C | |
| Length | 22.42mm | |
| Standards/Approvals | UL 94V-0 | |
| Depth | 8.25mm | |
| Series | PXSPDY6 | |
| Width | 11.68mm | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand TUK Limited | ||
Product Type Plug | ||
Ethernet Connector Type RJ45 | ||
LAN Category Cat6 | ||
Number of Ports 1 | ||
Mount Type Cable | ||
Number of Ways 1 | ||
Connector Type Plug | ||
Connector Gender Male | ||
Shield Type Nickel Plated Brass | ||
Orientation Straight | ||
Minimum Operating Temperature -10°C | ||
Termination Type Stranded Wire | ||
Maximum Operating Temperature 60°C | ||
Length 22.42mm | ||
Standards/Approvals UL 94V-0 | ||
Depth 8.25mm | ||
Series PXSPDY6 | ||
Width 11.68mm | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- TW
The TUK Limited Plug is designed for Category 6 twisted pair terminations, facilitating easy wire insertion through the plug for quick verification of wiring order before crimping.
Allows twisted pair wires to be effortlessly inserted and checked before crimping
Maintains twist integrity, ensuring optimal category performance
Compatible with solid or stranded cores from 24-26 AWG with insulation up to 1.0mm O.D
Streamlined one-piece design minimises cable waste and maximises efficiency
Related links
- TUK Limited PXSPDY6 Series Plug Male Cat6 Nickel Plated Brass Shield Straight 1 Port 1 Way
- TUK Limited PXSPDY6S Series Plug Male Cat6 Nickel Plated Brass Shield Straight 1 Port 1 Way
- TUK Limited PXSPDY5S Series Plug Male Cat5e Nickel Plated Brass Shield Straight 1 Port 1 Way
- TUK Limited PGSPDY2 Series Plug Male Cat6a Nickel Plated Brass Shield Straight 1 Port 1 Way
- TUK Limited PXSPDY6 Series Ethernet Connector Male Cat6 Unshielded Straight 1 Port 8 Way
- TUK Limited PGSXL Series Plug Male Cat6a Brass Shield Straight 1 Port 1 Way
- TUK Limited PRLGUSPDY Series Plug Male Cat6, Cat6a Shielded Straight 1 Port 1 Way
- TUK Limited PRLGSSPDY Series Plug Male Cat6, Cat6a Shielded Straight 1 Port 1 Way
