TUK Limited PXSPDY6S Series Plug Male, Cable, Cat6 Nickel Plated Brass Shield Straight 1 Port 1 Way

Get a bulk buy discount

Add 5 more to save 7%

View bulk pricing options

Subtotal (1 pack of 10 units)*

PHP1,006.13

(exc. VAT)

PHP1,126.87

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per Unit*
Saving
1 - 4PHP1,006.13PHP100.613-
5 - 9PHP926.01PHP92.6017%
10 +PHP834.73PHP83.47317%

*price indicative

RS Stock No.:
797-715
Mfr. Part No.:
PXSPDY6S#10
Manufacturer:
TUK Limited
Find similar products by selecting one or more attributes.
Select all

Brand

TUK Limited

Product Type

Plug

Ethernet Connector Type

RJ45

LAN Category

Cat6

Mount Type

Cable

Number of Ports

1

Number of Ways

1

Connector Type

Plug

Connector Gender

Male

Shield Type

Nickel Plated Brass

Orientation

Straight

Termination Type

Stranded Wire

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Depth

8.25mm

Length

22.42mm

Width

11.68mm

Standards/Approvals

UL 94V-0

Series

PXSPDY6S

Contact Plating

Gold

COO (Country of Origin):
TW
The TUK Limited Shielded plug is designed for Category 6 termination, simplifying the insertion of twisted pair wires for accurate wiring checks before crimping, ensuring optimal performance and minimised waste.

Allows easy insertion of twisted pair wires for correct wiring order

Maintains wire twists up to contacts for full category performance

Minimises faults and failures during installation

Constructed with a simple one-piece design to reduce scrap

Requires compatible crimp tool for optimal performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy