TE Connectivity 2-2205130 Series Cable Assembly Male, Cable, Cat5e Shielded 8 Port 8 Way

N

This image is representative of the product range

Subtotal (1 box of 20 units)*

PHP29,956.87

(exc. VAT)

PHP33,551.69

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +PHP29,956.87PHP1,497.844

*price indicative

RS Stock No.:
787-892
Mfr. Part No.:
2-2205130-1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Ethernet Connector Type

I/O Connector

Product Type

Cable Assembly

LAN Category

Cat5e

Mount Type

Cable

Number of Ports

8

Number of Ways

8

Connector Gender

Male

Connector Type

Cable

Shield Type

Shielded

Termination Type

Cable

Hazardous Area Certification

RoHS

Series

2-2205130

Standards/Approvals

RoHS

Contact Material

Gold

Contact Plating

Gold

COO (Country of Origin):
PL
The TE Connectivity Pigtail cable assembly is designed for industrial applications, featuring 8 positions and a length of 0.5 m. It supports data transmission speeds of 1 Gb/s, ensuring reliability in connectivity.

Composed of shielded twisted pair cabling for enhanced signal integrity

Utilises a slide latch latching style for secure connections

Manufactured from Durable thermoplastic housing material

Designed to meet Cat 5e performance standards for network reliability

Jacketed in PUR for flexibility and durability in harsh environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy