Amphenol Communications Solutions FRJAE Series Connector Male, Through Hole Unshielded Straight 1 Port
- RS Stock No.:
- 786-829
- Mfr. Part No.:
- FRJAE408
- Manufacturer:
- Amphenol Communications Solutions
This image is representative of the product range
Subtotal (1 tray of 120 units)*
PHP22,373.18
(exc. VAT)
PHP25,057.96
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from February 25, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per Unit* |
|---|---|---|
| 1 + | PHP22,373.18 | PHP186.443 |
*price indicative
- RS Stock No.:
- 786-829
- Mfr. Part No.:
- FRJAE408
- Manufacturer:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Ethernet Connector Type | RJ45 | |
| Product Type | Connector | |
| Mount Type | Through Hole | |
| Number of Ports | 1 | |
| Connector Type | Modular Jack | |
| Connector Gender | Male | |
| Shield Type | Unshielded | |
| Orientation | Straight | |
| Termination Type | Through Hole | |
| Width | 12.95mm | |
| Series | FRJAE | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Depth | 18.67mm | |
| Length | 14.6mm | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Ethernet Connector Type RJ45 | ||
Product Type Connector | ||
Mount Type Through Hole | ||
Number of Ports 1 | ||
Connector Type Modular Jack | ||
Connector Gender Male | ||
Shield Type Unshielded | ||
Orientation Straight | ||
Termination Type Through Hole | ||
Width 12.95mm | ||
Series FRJAE | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Depth 18.67mm | ||
Length 14.6mm | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- TW
The Amphenol Communications Solutions modular jack is designed to provide robust connections in demanding environments, ensuring reliable performance across various applications. Its construction guarantees durability and efficient signal transmission.
Offers exceptional resistance to environmental factors such as moisture and dust
Designed with precision engineering to ensure optimal connection integrity
Features a Compact form factor for versatile integration in tight spaces
Allows for straightforward installation, minimising setup time and effort
Related links
- Amphenol Communications Solutions FRJAE Series Connector Male, Through Hole Shielded Straight 1 Port
- Amphenol Communications Solutions ND9 Series Connector Housing Female, Panel Unshielded Straight 1 Port
- Amphenol Communications Solutions MRJ Series RJ45 Connector Female Cat5 Unshielded Straight 1 Port 8 Way
- Amphenol Communications Solutions RJE58 Series Ethernet Connector Female, Through Hole Unshielded Right Angle 1 Port 8
- Amphenol Communications Solutions RJE02 Series Ethernet Connector Female, Through Hole Unshielded Right Angle 1 Port 8
- Amphenol Communications Solutions RJE48 Series Ethernet Connector Female, Through Hole Unshielded Right Angle 1 Port 8
- Amphenol Communications Solutions RJE05 Series Ethernet Connector Female, Through Hole Unshielded Right Angle 1 Port 6
- Amphenol Communications Solutions RJE37 Series Ethernet Connector Female, Through Hole Unshielded Right Angle 1 Port 8
