TE Connectivity 215876 Series RJ45 Female, Surface, Cat3 Shielded Down 1 Port 6 Way
- RS Stock No.:
- 786-229
- Mfr. Part No.:
- 215876-2
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 800 units)*
PHP53,989.90
(exc. VAT)
PHP60,468.69
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from February 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 + | PHP53,989.90 | PHP67.487 |
*price indicative
- RS Stock No.:
- 786-229
- Mfr. Part No.:
- 215876-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Ethernet Connector Type | RJ14 | |
| Product Type | RJ45 | |
| LAN Category | Cat3 | |
| Number of Ports | 1 | |
| Mount Type | Surface | |
| Number of Ways | 6 | |
| Connector Type | RJ | |
| Connector Gender | Female | |
| Shield Type | Shielded | |
| Orientation | Down | |
| LED | No | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Through Hole | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | RoHS | |
| Width | 13.2mm | |
| Series | 215876 | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Ethernet Connector Type RJ14 | ||
Product Type RJ45 | ||
LAN Category Cat3 | ||
Number of Ports 1 | ||
Mount Type Surface | ||
Number of Ways 6 | ||
Connector Type RJ | ||
Connector Gender Female | ||
Shield Type Shielded | ||
Orientation Down | ||
LED No | ||
Minimum Operating Temperature -40°C | ||
Termination Type Through Hole | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification RoHS | ||
Width 13.2mm | ||
Series 215876 | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
The TE Connectivity High performance modular jack designed for seamless connectivity in communication applications, ensuring reliable data transmission and accessibility for diverse networking requirements.
Meets or exceeds FCC Part 68 rules and regulations
Designed for direct mounting on PC boards, enhancing installation efficiency
Available in shielded and unshielded versions, catering to various application needs
Withstands a dielectric voltage of 1000 VAC, ensuring device safety
Offers 750 mating cycles for increased durability and longevity in usage
Related links
- TE Connectivity Alcoswitch SE Series RJ45 Connector Female Cat3 Unshielded Right Angle 1 Port 6 Way
- TE Connectivity 0-215876 Series RJ25 Connector Female Cat3 Unshielded Right Angle 1 Port 6 Way
- TE Connectivity 1705549 Series RJ45 Connector Female Cat3 Shielded Vertical 1 Port 8 Way
- Wurth Elektronik 74980 Series RJ45 Connector Female Cat3 Shielded Straight 1 Port
- TE Connectivity 5555764 Series RJ45 Connector Female Cat3 Unshielded Right Angle 1 Port 8 Way
- Molex 98266 Series RJ45 Connector Female Cat3 Unshielded Straight 1 Port 8 Way
- Molex 44193 Series RJ45 Connector Female Cat3, Cat4 Unshielded Right Angle 2 Port 8 Way
- Molex 95501 Series RJ12 Connector Female Cat3 Unshielded Right Angle 1 Port 6 Way
