Molex 220957 Series Ethernet Female, Through Hole Shielded Right Angle 1 Port
- RS Stock No.:
- 786-083
- Mfr. Part No.:
- 220957-0001
- Manufacturer:
- Molex
Subtotal (1 reel of 400 units)*
PHP236,560.35
(exc. VAT)
PHP264,947.59
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from March 15, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 + | PHP236,560.35 | PHP591.401 |
*price indicative
- RS Stock No.:
- 786-083
- Mfr. Part No.:
- 220957-0001
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Ethernet | |
| Ethernet Connector Type | SPE | |
| Mount Type | Through Hole | |
| Number of Ports | 1 | |
| Connector Type | PCB Jack | |
| Connector Gender | Female | |
| Shield Type | Shielded | |
| Orientation | Right Angle | |
| Magnetic | No | |
| IP Rating | IP20 | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -205°C | |
| Maximum Operating Temperature | 80°C | |
| Hazardous Area Certification | RoHS | |
| Series | 220957 | |
| Standards/Approvals | RoHS | |
| Length | 2.3mm | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Ethernet | ||
Ethernet Connector Type SPE | ||
Mount Type Through Hole | ||
Number of Ports 1 | ||
Connector Type PCB Jack | ||
Connector Gender Female | ||
Shield Type Shielded | ||
Orientation Right Angle | ||
Magnetic No | ||
IP Rating IP20 | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -205°C | ||
Maximum Operating Temperature 80°C | ||
Hazardous Area Certification RoHS | ||
Series 220957 | ||
Standards/Approvals RoHS | ||
Length 2.3mm | ||
Contact Material Brass | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- DE
The Molex Connector is designed for single-pair Ethernet applications, providing efficient connectivity solutions in a Compact form factor. Its right-angle PCB jack offers reliable performance for various industrial environments.
Designed for industrial Single-Pair Ethernet connectivity
Compact right-angle PCB jack configuration optimises space
Offers IP20 ingress protection for reliable performance
Supports high-speed data transmission for efficient operation
Related links
- Molex 44661 Series RJ45 Connector Female Cat5, Cat5e Shielded Right Angle 1 Port 8 Way
- Amphenol Communications Solutions RJE05 Series Ethernet Connector Female, Through Hole Shielded Right Angle 1 Port 10
- Amphenol Communications Solutions RJE73 Series Ethernet Connector Female, Through Hole Shielded Right Angle 1 Port 8 Way
- Amphenol Communications Solutions RJMG Series Ethernet Connector Female, Through Hole Shielded Right Angle 1 Port 8 Way
- Amphenol Communications Solutions RJHSE Series Ethernet Connector Female, Through Hole Shielded Right Angle 1 Port 8 Way
- Amphenol Communications Solutions RJE05 Series Ethernet Connector Female, Through Hole Shielded Right Angle 1 Port 8 Way
- BEL POWER SOLUTIONS INC Magjack Series Ethernet Female 10/100 Base-TX Shielded Right Angle 1 Port 1 Way
- Taoglas TMJPD561188AG1A5DB6 Series Ethernet Connector Female Cat5e Shielded Right Angle 1 Port 1 Way
