Molex 95501 Series Connector Female, PCB Shielded Right Angle 1 Port
- RS Stock No.:
- 785-368
- Mfr. Part No.:
- 95540-6888
- Manufacturer:
- Molex
Subtotal (1 reel of 450 units)*
PHP52,799.90
(exc. VAT)
PHP59,135.89
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from April 02, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 + | PHP52,799.90 | PHP117.333 |
*price indicative
- RS Stock No.:
- 785-368
- Mfr. Part No.:
- 95540-6888
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Ethernet Connector Type | RJ45 | |
| Product Type | Connector | |
| Mount Type | PCB | |
| Number of Ports | 1 | |
| Connector Type | Modular Jack | |
| Connector Gender | Female | |
| Shield Type | Shielded | |
| Magnetic | No | |
| Orientation | Right Angle | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | 95501 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold over Nickel Palladium | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Ethernet Connector Type RJ45 | ||
Product Type Connector | ||
Mount Type PCB | ||
Number of Ports 1 | ||
Connector Type Modular Jack | ||
Connector Gender Female | ||
Shield Type Shielded | ||
Magnetic No | ||
Orientation Right Angle | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series 95501 | ||
Hazardous Area Certification No | ||
Standards/Approvals UL | ||
Contact Material Copper Alloy | ||
Contact Plating Gold over Nickel Palladium | ||
- COO (Country of Origin):
- CN
The Molex Modular Jack is expertly is designed for right-angle surface mount applications, ensuring reliable connections with its 8/8 contact configuration and overall low-profile design, making it Ideal for space-constrained environments.
Supports up to 1.5A current per contact for efficient power transmission
Withstands a durability rating of 2500 mating cycles for extended product life
Constructed with high-temperature thermoplastic for enhanced thermal stability
Related links
- Molex 95501 Series Connector Female, Board Right Angle 1 Port 8 Way
- Molex 95501 Series Modular Jack Female, Through Hole Right Angle 1 Port
- Molex 95501 Series RJ11 Connector Female Cat3 Unshielded Right Angle 1 Port 4 Way
- Molex 95501 Series RJ12 Connector Female Cat3 Unshielded Right Angle 1 Port 6 Way
- Molex 95501 Series RJ12 Connector Female Cat3 UTP Shield Right Angle 1 Port 6 Way
- Molex 95501 Series Ethernet Connector Female, Through Hole Unshielded Right Angle 1 Port 8 Way
- Molex 95501 Series RJ45 Connector Female Cat3 Unshielded Right Angle 1 Port 8 Way
- Molex 95501 Series RJ45 Connector Female Cat3 Unshielded Right Angle 1 Port 8 Way
