TUK Limited PCB Series Modular Plug Male, Cable Straight 1 Port
- RS Stock No.:
- 765-383
- Mfr. Part No.:
- PCB44
- Manufacturer:
- TUK Limited
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP10.14
(exc. VAT)
PHP11.36
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1,990 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP10.14 |
| 10 - 24 | PHP9.13 |
| 25 + | PHP8.12 |
*price indicative
- RS Stock No.:
- 765-383
- Mfr. Part No.:
- PCB44
- Manufacturer:
- TUK Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TUK Limited | |
| Ethernet Connector Type | RJ22 | |
| Product Type | Modular Plug | |
| Mount Type | Cable | |
| Number of Ports | 1 | |
| Connector Gender | Male | |
| Connector Type | Modular Plug Connector | |
| Orientation | Straight | |
| Termination Type | IDC | |
| Series | PCB | |
| Length | 100mm | |
| Depth | 15mm | |
| Width | 70mm | |
| Standards/Approvals | UL | |
| Contact Material | Polycarbonate | |
| Contact Plating | Gold, Nickel | |
| Select all | ||
|---|---|---|
Brand TUK Limited | ||
Ethernet Connector Type RJ22 | ||
Product Type Modular Plug | ||
Mount Type Cable | ||
Number of Ports 1 | ||
Connector Gender Male | ||
Connector Type Modular Plug Connector | ||
Orientation Straight | ||
Termination Type IDC | ||
Series PCB | ||
Length 100mm | ||
Depth 15mm | ||
Width 70mm | ||
Standards/Approvals UL | ||
Contact Material Polycarbonate | ||
Contact Plating Gold, Nickel | ||
- COO (Country of Origin):
- CN
The TUK Limited Modular plug is a versatile 4-position, 4-contact connection solution primarily designed for coiled handset leads and telephone headsets, often recognised as RJ9, RJ10, or RJ22 connectors.
Suitable for flat cable applications
UL listed for safety compliance
Customised logos and colours available to order
Also offered for round cable configurations
Related links
- TUK Limited P88RX Series Modular Plug Male, Cable Straight 1 Port
- TUK Limited PCF Series Modular Plug Male, Cable Straight 1 Port
- TUK Limited PRL Series Modular Plug Male Cat6a Unshielded Straight 1 Port 8 Way
- TUK Limited PRL Series Modular Plug Male Cat5e Unshielded Straight 1 Port 8 Way
- TUK Limited PRL Series Modular Plug Male Cat6a Shielded Straight 1 Port 8 Way
- TUK Limited PRL Series Modular Plug Male Cat5e Shielded Straight 1 Port 8 Way
- TUK Limited PRL Series Modular Plug Male Cat6 Unshielded Straight 1 Port 8 Way
- TUK Limited PES Series Modular Connector Male Cat8 Shielded Straight 1 Port 8 Way
