HARTING RJ Industrial Series RJ45 Connector Female, Through Hole, Cat5 Shielded Vertical 1 Port 8 Way
- RS Stock No.:
- 739-086
- Mfr. Part No.:
- 09455511119
- Manufacturer:
- HARTING
This image is representative of the product range
Subtotal (1 bag of 60 units)*
PHP12,729.66
(exc. VAT)
PHP14,257.22
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP12,729.66 | PHP212.161 |
*price indicative
- RS Stock No.:
- 739-086
- Mfr. Part No.:
- 09455511119
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Ethernet Connector Type | RJ45 | |
| Product Type | RJ45 Connector | |
| LAN Category | Cat5 | |
| Number of Ports | 1 | |
| Mount Type | Through Hole | |
| Number of Ways | 8 | |
| Connector Type | RJ45 Socket | |
| Connector Gender | Female | |
| Shield Type | Shielded | |
| Orientation | Vertical | |
| Magnetic | No | |
| LED | Yes | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Light Pipes | No | |
| Maximum Operating Temperature | 85°C | |
| Length | 16mm | |
| Standards/Approvals | RoHS | |
| Series | RJ Industrial | |
| Width | 15.8mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Ethernet Connector Type RJ45 | ||
Product Type RJ45 Connector | ||
LAN Category Cat5 | ||
Number of Ports 1 | ||
Mount Type Through Hole | ||
Number of Ways 8 | ||
Connector Type RJ45 Socket | ||
Connector Gender Female | ||
Shield Type Shielded | ||
Orientation Vertical | ||
Magnetic No | ||
LED Yes | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Light Pipes No | ||
Maximum Operating Temperature 85°C | ||
Length 16mm | ||
Standards/Approvals RoHS | ||
Series RJ Industrial | ||
Width 15.8mm | ||
- COO (Country of Origin):
- CN
The HARTING RJ45 Connector is a compact, vertical modular jack designed for reliable Ethernet connectivity. It supports data rates from 10/100 Mbit to 10 Gbit, making it suitable for various networking applications while ensuring excellent electromagnetic compatibility.
Features & Benefits
Compact design optimises space in electronic assemblies
Excellent EMC behaviour due to integrated transformers and filters enhances signal integrity
Supports data rates from 10/100 Mbit to 10 Gbit for versatile networking options
360° shielded construction reduces interference and improves performance
Through hole mount allows for easy installation in PCBs
Operating temperature range of -40 °C to 85 °C ensures reliability in diverse environments
Compliant with multiple standards including RoHS and UL for safety assurance
IP20 rating suitable for indoor applications without exposure to moisture
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Installed in outdoor electrical enclosures
What is the maximum operating temperature for this product?
The maximum operating temperature is 85 °C.
What is the IP rating of this RJ45 Connector?
The IP rating is IP20, suitable for indoor use.
Is this product compliant with RoHS standards?
Yes, this product is RoHS compliant.
Related links
- HARTING RJ Industrial Series RJ45 Connector Female Cat5 Shielded Vertical 1 Port 8 Way
- HARTING RJ Industrial Series RJ45 Connector Female Cat5 360° Shielded Vertical 1 Port 8 Way
- HARTING RJ Industrial Series RJ45 Connector Female Cat5 Shielded Angled 1 Port 8 Way
- HARTING RJ Industrial Series RJ45 Connector Female Cat5 Shielded Right Angle 1 Port 8 Way
- HARTING RJ Industrial Series RJ45 Connector Female Cat5 Shielded Straight 1 Port 8 Way
- HARTING RJ Industrial Series RJ45 Connector Female Cat5 Shielded Right Angle 3 Port 8 Way
- HARTING RJ Industrial Series RJ45 Connector Female Cat5 Shielded Right Angle 2 Port 8 Way
- HARTING RJ Industrial Series RJ45 Connector Female Cat5 360° Shielded Straight 1 Port 8 Way
