TE Connectivity 2496690 Series RJ45 Connector Female, PCB, Cat5 Brass Shield Bottom Entry 2 Port 20 Way
- RS Stock No.:
- 736-319
- Mfr. Part No.:
- 2496690-2
- Manufacturer:
- TE Connectivity
Get a bulk buy discount
Add 10 more to save PHP774.40
View bulk pricing optionsSubtotal (1 unit)*
PHP971.67
(exc. VAT)
PHP1,088.27
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 160 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP971.67 | - |
| 10 - 24 | PHP894.23 | PHP774.40 |
| 25 + | PHP762.70 | PHP5,224.25 |
*price indicative
- RS Stock No.:
- 736-319
- Mfr. Part No.:
- 2496690-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | RJ45 Connector | |
| Ethernet Connector Type | RJ45 | |
| LAN Category | Cat5 | |
| Mount Type | PCB | |
| Number of Ports | 2 | |
| Number of Ways | 20 | |
| Connector Type | RJ45 | |
| Connector Gender | Female | |
| Shield Type | Brass | |
| Orientation | Bottom Entry | |
| Magnetic | Yes | |
| LED | Yes | |
| Light Pipes | No | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | PCB | |
| Maximum Operating Temperature | 85°C | |
| Depth | 21.3mm | |
| Width | 31mm | |
| Standards/Approvals | EIA-364 | |
| Length | 13.55mm | |
| Series | 2496690 | |
| Contact Material | Bronze Phosphor | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type RJ45 Connector | ||
Ethernet Connector Type RJ45 | ||
LAN Category Cat5 | ||
Mount Type PCB | ||
Number of Ports 2 | ||
Number of Ways 20 | ||
Connector Type RJ45 | ||
Connector Gender Female | ||
Shield Type Brass | ||
Orientation Bottom Entry | ||
Magnetic Yes | ||
LED Yes | ||
Light Pipes No | ||
Minimum Operating Temperature -40°C | ||
Termination Type PCB | ||
Maximum Operating Temperature 85°C | ||
Depth 21.3mm | ||
Width 31mm | ||
Standards/Approvals EIA-364 | ||
Length 13.55mm | ||
Series 2496690 | ||
Contact Material Bronze Phosphor | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
The TE Connectivity RJ11 Jack is a reliable PCB mounted connector designed for stable Ethernet and data communication applications. it features a right-angle mounting orientation to support Compact PCB layouts and efficient space utilization.
Supports right angle PCB mount orientation for Compact designs
Uses phosphor bronze as the contact base material for durability
Enables secure PCB connection through through hole termination
Provides gold plated contact mating areas for reliable signal transmission
Related links
- TE Connectivity 2496693 Series RJ45 Connector Female Cat5e Brass Shield Bottom Entry 2 Port 20 Way
- TE Connectivity 2496696 Series RJ45 Connector Female Cat6 Brass Shield Bottom Entry 2 Port 20 Way
- TE Connectivity 2496615 Series RJ45 Connector Female Cat5e Brass Shield Bottom Entry 2 Port 20 Way
- TE Connectivity 2496683 Series RJ45 Connector Female Cat5e Brass Shield Bottom Entry 4 Port 20 Way
- TE Connectivity 2496695 Series RJ45 Connector Female Cat5e Brass Shield Bottom Entry 1 Port 20 Way
- TE Connectivity 2496692 Series RJ45 Connector Female Cat5 Brass Shield Bottom Entry 4 Port 48 Way
- TE Connectivity 6339167 Series RJ45 Connector Female Cat5 STP Shield Right Angle 4 Port 8 Way
- TE Connectivity 6116522 Series RJ45 Connector Female Cat5 STP Shield Right Angle 2 Port 8 Way
