TE Connectivity 2497282 Series RJ11 Connector Female, PCB, Cat3 Side Entry 1 Port 6 Way
- RS Stock No.:
- 736-308
- Mfr. Part No.:
- 2497282-2
- Manufacturer:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
PHP516.43
(exc. VAT)
PHP578.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 120 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 - 4 | PHP516.43 | PHP51.643 |
| 5 - 9 | PHP500.94 | PHP50.094 |
| 10 + | PHP480.91 | PHP48.091 |
*price indicative
- RS Stock No.:
- 736-308
- Mfr. Part No.:
- 2497282-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Ethernet Connector Type | RJ11 | |
| Product Type | RJ11 Connector | |
| LAN Category | Cat3 | |
| Mount Type | PCB | |
| Number of Ports | 1 | |
| Number of Ways | 6 | |
| Connector Gender | Female | |
| Connector Type | RJ11 | |
| Orientation | Side Entry | |
| LED | Yes | |
| Minimum Operating Temperature | -40°C | |
| Light Pipes | No | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 85°C | |
| Series | 2497282 | |
| Width | 26.2mm | |
| Standards/Approvals | EIA-364 | |
| Depth | 18.1mm | |
| Length | 11.6mm | |
| Contact Material | Bronze Phosphor | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Ethernet Connector Type RJ11 | ||
Product Type RJ11 Connector | ||
LAN Category Cat3 | ||
Mount Type PCB | ||
Number of Ports 1 | ||
Number of Ways 6 | ||
Connector Gender Female | ||
Connector Type RJ11 | ||
Orientation Side Entry | ||
LED Yes | ||
Minimum Operating Temperature -40°C | ||
Light Pipes No | ||
Termination Type Solder | ||
Maximum Operating Temperature 85°C | ||
Series 2497282 | ||
Width 26.2mm | ||
Standards/Approvals EIA-364 | ||
Depth 18.1mm | ||
Length 11.6mm | ||
Contact Material Bronze Phosphor | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
The TE Connectivity RJ11 Jack is a reliable PCB mounted connector designed for stable Ethernet and data communication applications. it features a right-angle mounting orientation to support Compact PCB layouts and efficient space utilization.
Supports right angle PCB mount orientation for Compact designs
Uses phosphor bronze as the contact base material for durability
Enables secure PCB connection through through hole termination
Provides gold plated contact mating areas for reliable signal transmission
Related links
- Amphenol ICC MOD JACK Series RJ11 Connector Female Cat3 Unshielded Straight 1 Port 6 Way
- TE Connectivity 5555165 Series RJ11 Connector Female Cat3 UTP Shield Right Angle 1 Port 6 Way
- TE Connectivity 5569984 Series RJ11 Connector Female Cat3 Unshielded Straight 1 Port 2 Way
- Molex 95503 Series RJ11 Connector Female Cat3 Unshielded Vertical 1 Port 6 Way
- Molex 44144 Series RJ11 Connector Female Cat3 Unshielded Right Angle 1 Port 6 Way
- Molex Modular Plugs - Jacks Series RJ11 Connector Female Cat3 Unshielded Straight 1 Port 6 Way
- Molex 85502 Series RJ11 Connector Female Cat3 UTP Shield Right Angle 1 Port 6 Way
- Molex 95501 Series RJ11 Connector Female Cat3 UTP Shield Right Angle 1 Port 6 Way
